Tehnička dokumentacija
Tehnički podaci
Brand
MurataMounting Type
Through Hole
Maximum Supply Voltage
25V
Sound Level
75dB
Drive Type
External
Tone Type
Continuous
Diameter
22mm
Height
7mm
Dimensions
22 x 7mm
Minimum Operating Temperature
-20°C
Maximum Operating Temperature
+70°C
Maximum Frequency
4kHz
Capacitance
12nF
Zemlja podrijetla
Thailand
Detalji o proizvodu
Round PCB mount Piezo transducers
KM 932,92
KM 1,037 Each (On a Reel of 900) (bez PDV-a)
KM 1.091,52
KM 1,213 Each (On a Reel of 900) (s PDV-om)
900
KM 932,92
KM 1,037 Each (On a Reel of 900) (bez PDV-a)
KM 1.091,52
KM 1,213 Each (On a Reel of 900) (s PDV-om)
900
Informacije o stanju skladišta trenutno nisu dostupne.
Provjerite ponovno kasnije.
Tehnička dokumentacija
Tehnički podaci
Brand
MurataMounting Type
Through Hole
Maximum Supply Voltage
25V
Sound Level
75dB
Drive Type
External
Tone Type
Continuous
Diameter
22mm
Height
7mm
Dimensions
22 x 7mm
Minimum Operating Temperature
-20°C
Maximum Operating Temperature
+70°C
Maximum Frequency
4kHz
Capacitance
12nF
Zemlja podrijetla
Thailand
Detalji o proizvodu