Murata 3-Axis Surface Mount Sensor, DFL/SMD, SPI, 12-Pin

RS kataloški broj:: 144-6560robna marka: MurataProizvođački broj:: SCA3300-D01-1
brand-logo
Prikaži sve u Motion Sensor ICs

Tehnička dokumentacija

Tehnički podaci

Brand

Murata

Sensor Type

Accelerometer

Number of Axis

3

Technology

Capaitive 3D MEMS

Mounting Type

Surface Mount

Interface Type

SPI

Maximum Frequency Response

88Hz

Minimum Frequency Response

10Hz

Maximum Operating Supply Voltage

3.6 V

Minimum Operating Supply Voltage

3 V

Package Type

DFL/SMD

Sensitivity

1350 LSB/g, 2700 LSB/g, 5400LSB/g

Pin Count

12

Maximum Operating Temperature

+125 °C

Minimum Operating Temperature

-40 °C

Zemlja podrijetla

Finland

Detalji o proizvodu

Accelerometer ICs, Murata

Murata's low-g acceleration sensors include high performance digital and analog accelerometers for both safety critical automotive and industrial applications. Based on 3D MEMS technology and intended for horizontal or vertical measurements. The sensing element and the measuring ASIC are assembled in a dual-in-line or dual-in-flat-line plastic package with pins for surface mount and re-flow soldering.

The zero point temperature dependence is less than 1mg/°C. Environmentally protected with silicone gel for high reliability in a humid environment and during temperature cycling. The sensing element design with over damped frequency response enables excellent performance even in harsh and vibrating environments.

The measuring direction is parallel or perpendicular to the mounting plane. The ASIC includes an on-chip EEPROM memory with the calibration coefficients for unit interchangeability.

Murata accelerometers include failure detection: digitally activated self-test, calibration memory parity or check sum check and continuous connection failure detection.

Accelerometers, Murata

Zamisliti. Stvoriti. Surađivati

PRIDRUŽITE SE BESPLATNO

Bez skrivenih naknada!

design-spark
design-spark
  • Preuzmite i koristite naš softver DesignSpark za svoje PCB i 3D mehaničke dizajne
  • Pregledajte i doprinesite sadržaju internet stranice i foruma
  • Preuzmite 3D modele, sheme i otiske s više od milijun proizvoda
Kliknite ovdje kako biste saznali više

KM 104,87

KM 104,87 Each (bez PDV-a)

KM 122,70

KM 122,70 Each (s PDV-om)

Murata 3-Axis Surface Mount Sensor, DFL/SMD, SPI, 12-Pin

KM 104,87

KM 104,87 Each (bez PDV-a)

KM 122,70

KM 122,70 Each (s PDV-om)

Murata 3-Axis Surface Mount Sensor, DFL/SMD, SPI, 12-Pin

Informacije o stanju skladišta trenutno nisu dostupne.

Informacije o stanju skladišta trenutno nisu dostupne.

količinaJedinična cijena
1 - 4KM 104,87
5 - 9KM 101,49
10 - 24KM 95,80
25 - 49KM 91,82
50+KM 84,39

Zamisliti. Stvoriti. Surađivati

PRIDRUŽITE SE BESPLATNO

Bez skrivenih naknada!

design-spark
design-spark
  • Preuzmite i koristite naš softver DesignSpark za svoje PCB i 3D mehaničke dizajne
  • Pregledajte i doprinesite sadržaju internet stranice i foruma
  • Preuzmite 3D modele, sheme i otiske s više od milijun proizvoda
Kliknite ovdje kako biste saznali više

Tehnička dokumentacija

Tehnički podaci

Brand

Murata

Sensor Type

Accelerometer

Number of Axis

3

Technology

Capaitive 3D MEMS

Mounting Type

Surface Mount

Interface Type

SPI

Maximum Frequency Response

88Hz

Minimum Frequency Response

10Hz

Maximum Operating Supply Voltage

3.6 V

Minimum Operating Supply Voltage

3 V

Package Type

DFL/SMD

Sensitivity

1350 LSB/g, 2700 LSB/g, 5400LSB/g

Pin Count

12

Maximum Operating Temperature

+125 °C

Minimum Operating Temperature

-40 °C

Zemlja podrijetla

Finland

Detalji o proizvodu

Accelerometer ICs, Murata

Murata's low-g acceleration sensors include high performance digital and analog accelerometers for both safety critical automotive and industrial applications. Based on 3D MEMS technology and intended for horizontal or vertical measurements. The sensing element and the measuring ASIC are assembled in a dual-in-line or dual-in-flat-line plastic package with pins for surface mount and re-flow soldering.

The zero point temperature dependence is less than 1mg/°C. Environmentally protected with silicone gel for high reliability in a humid environment and during temperature cycling. The sensing element design with over damped frequency response enables excellent performance even in harsh and vibrating environments.

The measuring direction is parallel or perpendicular to the mounting plane. The ASIC includes an on-chip EEPROM memory with the calibration coefficients for unit interchangeability.

Murata accelerometers include failure detection: digitally activated self-test, calibration memory parity or check sum check and continuous connection failure detection.

Accelerometers, Murata

Zamisliti. Stvoriti. Surađivati

PRIDRUŽITE SE BESPLATNO

Bez skrivenih naknada!

design-spark
design-spark
  • Preuzmite i koristite naš softver DesignSpark za svoje PCB i 3D mehaničke dizajne
  • Pregledajte i doprinesite sadržaju internet stranice i foruma
  • Preuzmite 3D modele, sheme i otiske s više od milijun proizvoda
Kliknite ovdje kako biste saznali više