Murata 3-Axis Surface Mount Sensor, SMD, SPI, 24-Pin

RS kataloški broj:: 171-1820robna marka: MurataProizvođački broj:: SCC2230-E02-05
brand-logo
Prikaži sve u Motion Sensor ICs

Tehnička dokumentacija

Tehnički podaci

Brand

Murata

Sensor Type

Accelerometer, Gyroscope

Number of Axis

3

Technology

Digital

Mounting Type

Surface Mount

Interface Type

SPI

Maximum Frequency Response

60Hz

Maximum Operating Supply Voltage

3.6 V

Minimum Operating Supply Voltage

3 V

Package Type

SMD

Sensitivity

5886LSB/g

Pin Count

24

Maximum Operating Temperature

+125 °C

Minimum Operating Temperature

-40 °C

Zemlja podrijetla

Finland

Detalji o proizvodu

Gyroscope & Accelorometer ICs, Murata

The SCC2000 family of devices from Murata are combined gyroscope sensors and accelerometers. They are designed for applications which require high stability in harsh environments.
SCC2000 gyro sensors are available in single axis X or Z axis gyroscope and 3 axis accelerometer. Therefore they can detect acceleration and angular rate in all 3 sensing axis directions. They also feature an SPI digital interface and an extensive range of self-diagnostics features.
Suitable applications include; IMUs in harsh environments, machine control systems, hill start assist and navigation systems.

Gyroscopes, Murata

Zamisliti. Stvoriti. Surađivati

PRIDRUŽITE SE BESPLATNO

Bez skrivenih naknada!

design-spark
design-spark
  • Preuzmite i koristite naš softver DesignSpark za svoje PCB i 3D mehaničke dizajne
  • Pregledajte i doprinesite sadržaju internet stranice i foruma
  • Preuzmite 3D modele, sheme i otiske s više od milijun proizvoda
Kliknite ovdje kako biste saznali više

€ 5.113,00

€ 102,26 komadno (u namotaju od 50) (bez PDV-a)

€ 5.982,21

€ 119,644 komadno (u namotaju od 50) (s PDV-om)

Murata 3-Axis Surface Mount Sensor, SMD, SPI, 24-Pin

€ 5.113,00

€ 102,26 komadno (u namotaju od 50) (bez PDV-a)

€ 5.982,21

€ 119,644 komadno (u namotaju od 50) (s PDV-om)

Murata 3-Axis Surface Mount Sensor, SMD, SPI, 24-Pin

Informacije o stanju skladišta trenutno nisu dostupne.

Informacije o stanju skladišta trenutno nisu dostupne.

Zamisliti. Stvoriti. Surađivati

PRIDRUŽITE SE BESPLATNO

Bez skrivenih naknada!

design-spark
design-spark
  • Preuzmite i koristite naš softver DesignSpark za svoje PCB i 3D mehaničke dizajne
  • Pregledajte i doprinesite sadržaju internet stranice i foruma
  • Preuzmite 3D modele, sheme i otiske s više od milijun proizvoda
Kliknite ovdje kako biste saznali više

Tehnička dokumentacija

Tehnički podaci

Brand

Murata

Sensor Type

Accelerometer, Gyroscope

Number of Axis

3

Technology

Digital

Mounting Type

Surface Mount

Interface Type

SPI

Maximum Frequency Response

60Hz

Maximum Operating Supply Voltage

3.6 V

Minimum Operating Supply Voltage

3 V

Package Type

SMD

Sensitivity

5886LSB/g

Pin Count

24

Maximum Operating Temperature

+125 °C

Minimum Operating Temperature

-40 °C

Zemlja podrijetla

Finland

Detalji o proizvodu

Gyroscope & Accelorometer ICs, Murata

The SCC2000 family of devices from Murata are combined gyroscope sensors and accelerometers. They are designed for applications which require high stability in harsh environments.
SCC2000 gyro sensors are available in single axis X or Z axis gyroscope and 3 axis accelerometer. Therefore they can detect acceleration and angular rate in all 3 sensing axis directions. They also feature an SPI digital interface and an extensive range of self-diagnostics features.
Suitable applications include; IMUs in harsh environments, machine control systems, hill start assist and navigation systems.

Gyroscopes, Murata

Zamisliti. Stvoriti. Surađivati

PRIDRUŽITE SE BESPLATNO

Bez skrivenih naknada!

design-spark
design-spark
  • Preuzmite i koristite naš softver DesignSpark za svoje PCB i 3D mehaničke dizajne
  • Pregledajte i doprinesite sadržaju internet stranice i foruma
  • Preuzmite 3D modele, sheme i otiske s više od milijun proizvoda
Kliknite ovdje kako biste saznali više