Tehnička dokumentacija
Tehnički podaci
Brand
NanukMaterial
Resin
Internal Height
94 mm
Internal Width
152 mm
Series
Nanuk 904
Internal Depth
213mm
Internal Dimensions
213 x 152 x 94mm
External Height
114 mm
External Width
201 mm
External Depth
259mm
External Dimensions
259 x 201 x 114mm
Foam
Yes
Watertight or Waterproof
Yes
Wheels
No
Colour
Lime
Material Type
Plastic
Dividers
No
IP Rating
IP67
Weight
0.7kg
Zemlja podrijetla
Canada
RSD 11.120
RSD 11.120 Each (bez PDV-a)
RSD 13.344
RSD 13.344 Each (s PDV-om)
1
RSD 11.120
RSD 11.120 Each (bez PDV-a)
RSD 13.344
RSD 13.344 Each (s PDV-om)
1
Informacije o stanju skladišta trenutno nisu dostupne.
Proverite ponovno kasnije.
Tehnička dokumentacija
Tehnički podaci
Brand
NanukMaterial
Resin
Internal Height
94 mm
Internal Width
152 mm
Series
Nanuk 904
Internal Depth
213mm
Internal Dimensions
213 x 152 x 94mm
External Height
114 mm
External Width
201 mm
External Depth
259mm
External Dimensions
259 x 201 x 114mm
Foam
Yes
Watertight or Waterproof
Yes
Wheels
No
Colour
Lime
Material Type
Plastic
Dividers
No
IP Rating
IP67
Weight
0.7kg
Zemlja podrijetla
Canada