Tehnička dokumentacija
Tehnički podaci
Brand
NetgearNumber Of Ports
8
Height
27mm
Width
235mm
Depth
103mm
Dimensions
235 x 103 x 27mm
Zemlja podrijetla
China
Detalji o proizvodu
ProSafe FS108P 8 Port 10/100 Desktop Switch with 4 Port PoE - Switch
The ProSafe FS108P provides power and data from a single point, using Power over Ethernet (PoE) over a single Cat-5 cable. The eight Fast Ethernet ports can be used for any 10/100 Mbps link and four of these ports can supply industry-standard IEEE 802.3af power. Advanced auto-sensing algorithm gives power only to 802.3af end devices, so no need to worry about damaging proprietary PoE or non-PoE equipment. In addition, it discontinues the power when PoE devices are disconnected. Easy and reliable, the ProSafe FS108P automatically determines PoE requirements, speed, duplex, and cable type using AutoUplink
Netgear Managed Switches
Netgear's Layer 2 Managed Switches offer superior value with a lower cost per port than other leading competitors. Everything necessary for easy set-up comes in the box, including; uplinks, stacking ports, stacking cables and a rack mounting kit. Administration from remote locations is straightforward with Netgear's web interface. Every Fast Ethernet Managed Switch offers high performance via two Gigabit ports for connectivity to servers and the network backbone.
P.O.A.
1
P.O.A.
1
Informacije o stanju skladišta trenutno nisu dostupne.
Provjerite ponovno kasnije.
Tehnička dokumentacija
Tehnički podaci
Brand
NetgearNumber Of Ports
8
Height
27mm
Width
235mm
Depth
103mm
Dimensions
235 x 103 x 27mm
Zemlja podrijetla
China
Detalji o proizvodu
ProSafe FS108P 8 Port 10/100 Desktop Switch with 4 Port PoE - Switch
The ProSafe FS108P provides power and data from a single point, using Power over Ethernet (PoE) over a single Cat-5 cable. The eight Fast Ethernet ports can be used for any 10/100 Mbps link and four of these ports can supply industry-standard IEEE 802.3af power. Advanced auto-sensing algorithm gives power only to 802.3af end devices, so no need to worry about damaging proprietary PoE or non-PoE equipment. In addition, it discontinues the power when PoE devices are disconnected. Easy and reliable, the ProSafe FS108P automatically determines PoE requirements, speed, duplex, and cable type using AutoUplink
Netgear Managed Switches
Netgear's Layer 2 Managed Switches offer superior value with a lower cost per port than other leading competitors. Everything necessary for easy set-up comes in the box, including; uplinks, stacking ports, stacking cables and a rack mounting kit. Administration from remote locations is straightforward with Netgear's web interface. Every Fast Ethernet Managed Switch offers high performance via two Gigabit ports for connectivity to servers and the network backbone.