100dB Panel Mount Continuous Internal Piezo Buzzer, 70 x 50 x 37.5mm, 3V dc Min, 16V dc Max

RS kataloški broj:: 178-4204robna marka: NEUTRAL
Prikaži sve u Piezo Buzzers

Tehnička dokumentacija

Tehnički podaci

Brand

NEUTRAL

Mounting Type

Panel Mount

Minimum Supply Voltage

3V dc

Maximum Supply Voltage

16V dc

Sound Level

100dB

Drive Type

Internal

Tone Type

Continuous

Length

70mm

Depth

50mm

Height

37.5mm

Dimensions

70 x 50 x 37.5mm

Minimum Operating Temperature

-30°C

Maximum Operating Temperature

+80°C

Maximum Frequency

3kHz

Minimum Frequency

2000Hz

Supply Current

58mA

Detalji o proizvodu

Flanged continuous tone buzzer flying lead

RS Pro 10mA/20VDC Piezo Buzzer with ABS housing with 28AWG flange mounted wire leads, 96dB sound level, 2.8kHz resonant frequency, PCB mount and continuous tone.

Možda će vas interesovati
Informacije o stanju skladišta trenutno nisu dostupne.

Cijena na upit

100dB Panel Mount Continuous Internal Piezo Buzzer, 70 x 50 x 37.5mm, 3V dc Min, 16V dc Max

Cijena na upit

100dB Panel Mount Continuous Internal Piezo Buzzer, 70 x 50 x 37.5mm, 3V dc Min, 16V dc Max
Informacije o stanju skladišta trenutno nisu dostupne.

Informacije o stanju skladišta trenutno nisu dostupne.

Provjerite ponovno kasnije.

Možda će vas interesovati

Tehnička dokumentacija

Tehnički podaci

Brand

NEUTRAL

Mounting Type

Panel Mount

Minimum Supply Voltage

3V dc

Maximum Supply Voltage

16V dc

Sound Level

100dB

Drive Type

Internal

Tone Type

Continuous

Length

70mm

Depth

50mm

Height

37.5mm

Dimensions

70 x 50 x 37.5mm

Minimum Operating Temperature

-30°C

Maximum Operating Temperature

+80°C

Maximum Frequency

3kHz

Minimum Frequency

2000Hz

Supply Current

58mA

Detalji o proizvodu

Flanged continuous tone buzzer flying lead

RS Pro 10mA/20VDC Piezo Buzzer with ABS housing with 28AWG flange mounted wire leads, 96dB sound level, 2.8kHz resonant frequency, PCB mount and continuous tone.

Možda će vas interesovati