104dB Through Hole Continuous Internal Piezo Buzzer, 49.1 (Dia.) x 28.9mm, 5V dc Min, 13V dc Max

RS kataloški broj:: 203-0211robna marka: NEUTRAL
Prikaži sve u Piezo Buzzers

Tehnička dokumentacija

Tehnički podaci

Brand

NEUTRAL

Mounting Type

Through Hole

Minimum Supply Voltage

5V dc

Maximum Supply Voltage

13V dc

Sound Level

104dB

Drive Type

Internal

Tone Type

Continuous

Diameter

49.1mm

Height

28.9mm

Dimensions

49.1 (Dia.) x 28.9mm

Minimum Operating Temperature

-30°C

Maximum Operating Temperature

+85°C

Maximum Frequency

3kHz

Minimum Frequency

2000Hz

Supply Current

60mA

Detalji o proizvodu

Round PCB mount continuous tone buzzers

You may be interested in
Informacije o stanju skladišta trenutno nisu dostupne.

Cijena na upit

104dB Through Hole Continuous Internal Piezo Buzzer, 49.1 (Dia.) x 28.9mm, 5V dc Min, 13V dc Max

Cijena na upit

104dB Through Hole Continuous Internal Piezo Buzzer, 49.1 (Dia.) x 28.9mm, 5V dc Min, 13V dc Max
Informacije o stanju skladišta trenutno nisu dostupne.

Informacije o stanju skladišta trenutno nisu dostupne.

Provjerite ponovno kasnije.

You may be interested in

Tehnička dokumentacija

Tehnički podaci

Brand

NEUTRAL

Mounting Type

Through Hole

Minimum Supply Voltage

5V dc

Maximum Supply Voltage

13V dc

Sound Level

104dB

Drive Type

Internal

Tone Type

Continuous

Diameter

49.1mm

Height

28.9mm

Dimensions

49.1 (Dia.) x 28.9mm

Minimum Operating Temperature

-30°C

Maximum Operating Temperature

+85°C

Maximum Frequency

3kHz

Minimum Frequency

2000Hz

Supply Current

60mA

Detalji o proizvodu

Round PCB mount continuous tone buzzers

You may be interested in