12 V White LED Through Hole
RS kataloški broj:: 382-3193brend: NEUTRAL
Tehnička dokumentacija
Tehnički podaci
Brand
NEUTRALLED Colours
White
Mounting Type
Through Hole
Number of LEDs
1
Forward Voltage
12 V
Luminous Intensity
700 mcd
Number of Pins
2
Lens Shape
Round
Dimensions
61 x 16mm
Informacije o stanju skladišta trenutno nisu dostupne.
Cena na upit
12 V White LED Through Hole
1
Cena na upit
12 V White LED Through Hole
Informacije o stanju skladišta trenutno nisu dostupne.
1
Informacije o stanju skladišta trenutno nisu dostupne.
Proverite ponovno kasnije.
Tehnička dokumentacija
Tehnički podaci
Brand
NEUTRALLED Colours
White
Mounting Type
Through Hole
Number of LEDs
1
Forward Voltage
12 V
Luminous Intensity
700 mcd
Number of Pins
2
Lens Shape
Round
Dimensions
61 x 16mm