15 Way IDC D-sub Connector, Socket, PET Shell

RS kataloški broj:: 210-1177brend: NEUTRAL
Prikaži sve u Home

Tehnička dokumentacija

Tehnički podaci

Brand

NEUTRAL

Number Of Contacts

15

Gender

Female

Body Orientation

Right Angle

Termination Method

IDC

Current Rating

1A

Housing Material

PET

Voltage Rating

350 V ac/dc

Contact Material

Copper Alloy

Maximum Operating Temperature

+85°C

Minimum Operating Temperature

-55°C

You may be interested in
RS PRO 15 Way Cable Mount D-sub Connector Socket, 1.27mm Pitch
Cena na upitkomadno (u pakovanju od 5) (bez PDV-a)
Informacije o stanju skladišta trenutno nisu dostupne.

Cena na upit

komadno (u pakovanju od 5) (bez PDV-a)

15 Way IDC D-sub Connector, Socket, PET Shell

Cena na upit

komadno (u pakovanju od 5) (bez PDV-a)

15 Way IDC D-sub Connector, Socket, PET Shell
Informacije o stanju skladišta trenutno nisu dostupne.

Informacije o stanju skladišta trenutno nisu dostupne.

Proverite ponovno kasnije.

You may be interested in
RS PRO 15 Way Cable Mount D-sub Connector Socket, 1.27mm Pitch
Cena na upitkomadno (u pakovanju od 5) (bez PDV-a)

Tehnička dokumentacija

Tehnički podaci

Brand

NEUTRAL

Number Of Contacts

15

Gender

Female

Body Orientation

Right Angle

Termination Method

IDC

Current Rating

1A

Housing Material

PET

Voltage Rating

350 V ac/dc

Contact Material

Copper Alloy

Maximum Operating Temperature

+85°C

Minimum Operating Temperature

-55°C

You may be interested in
RS PRO 15 Way Cable Mount D-sub Connector Socket, 1.27mm Pitch
Cena na upitkomadno (u pakovanju od 5) (bez PDV-a)