222 2.77mm Pitch 37 Way IDC D-sub Connector, Socket, Metal Shell
Tehnička dokumentacija
Tehnički podaci
Brand
NEUTRALNumber Of Contacts
37
Gender
Female
Body Orientation
Straight
Pitch
2.77mm
Termination Method
IDC
Current Rating
1A
Housing Material
Metal
Length
69.4mm
Width
21.4mm
Depth
12.55mm
Series
222
Dimensions
69.4 x 21.4 x 12.55mm
Contact Plating
Gold over Nickel
Contact Material
Phosphor Bronze
Minimum Operating Temperature
-55°C
Maximum Operating Temperature
+105°C
Cijena na upit
1
Cijena na upit
1
Informacije o stanju skladišta trenutno nisu dostupne.
Provjerite ponovno kasnije.
Tehnička dokumentacija
Tehnički podaci
Brand
NEUTRALNumber Of Contacts
37
Gender
Female
Body Orientation
Straight
Pitch
2.77mm
Termination Method
IDC
Current Rating
1A
Housing Material
Metal
Length
69.4mm
Width
21.4mm
Depth
12.55mm
Series
222
Dimensions
69.4 x 21.4 x 12.55mm
Contact Plating
Gold over Nickel
Contact Material
Phosphor Bronze
Minimum Operating Temperature
-55°C
Maximum Operating Temperature
+105°C