3170 15 Way Right Angle PCB D-sub Connector Plug, 2.77mm Pitch

RS kataloški broj:: 488-3900robna marka: NEUTRAL
Prikaži sve u D Sub Connectors

Tehnička dokumentacija

Tehnički podaci

Brand

NEUTRAL

Number Of Contacts

15

Gender

Male

Body Orientation

Right Angle

Mounting Type

PCB Mount

Pitch

2.77mm

Termination Method

Through Hole

Current Rating

5A

Housing Material

Thermoplastic

Length

39.1mm

Width

18.3mm

Depth

12.55mm

Series

3170

Dimensions

39.1 x 18.3 x 12.55mm

Contact Plating

Gold

Contact Material

Copper Alloy

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+105°C

Možda će vas zanimati
RS PRO 15 Way Right Angle Through Hole D-sub Connector Plug, 2.77mm Pitch
€ 7,476Each (In a Pack of 5) (bez PDV-a)
Informacije o stanju skladišta trenutno nisu dostupne.

Cijena na upit

3170 15 Way Right Angle PCB D-sub Connector Plug, 2.77mm Pitch

Cijena na upit

3170 15 Way Right Angle PCB D-sub Connector Plug, 2.77mm Pitch
Informacije o stanju skladišta trenutno nisu dostupne.

Informacije o stanju skladišta trenutno nisu dostupne.

Provjerite ponovno kasnije.

Možda će vas zanimati
RS PRO 15 Way Right Angle Through Hole D-sub Connector Plug, 2.77mm Pitch
€ 7,476Each (In a Pack of 5) (bez PDV-a)

Tehnička dokumentacija

Tehnički podaci

Brand

NEUTRAL

Number Of Contacts

15

Gender

Male

Body Orientation

Right Angle

Mounting Type

PCB Mount

Pitch

2.77mm

Termination Method

Through Hole

Current Rating

5A

Housing Material

Thermoplastic

Length

39.1mm

Width

18.3mm

Depth

12.55mm

Series

3170

Dimensions

39.1 x 18.3 x 12.55mm

Contact Plating

Gold

Contact Material

Copper Alloy

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+105°C

Možda će vas zanimati
RS PRO 15 Way Right Angle Through Hole D-sub Connector Plug, 2.77mm Pitch
€ 7,476Each (In a Pack of 5) (bez PDV-a)