330μF Electrolytic Aluminium Electrolytic Capacitor 400V dc, Through Hole
RS kataloški broj:: 839-246robna marka: NEUTRAL

Tehnička dokumentacija
Tehnički podaci
Brand
NEUTRALCapacitance
330µF
Voltage
400V dc
Mounting Type
Through Hole
Technology
Electrolytic
Dimensions
35 (Dia.) x 35mm
Height
35mm
Minimum Operating Temperature
-25°C
Diameter
35mm
Maximum Operating Temperature
+105°C
Lead Pitch
10mm
Lifetime
3000h
Ripple Current
1.41A
Leakage Current
3√CV μA
Tolerance
±20%
Možda će vas zanimati
Rubycon 330μF Aluminium Electrolytic Capacitor 400V dc, Snap-In - 400MXG330MEFCSN30X35robna marka: Rubycon
€ 10,62Each (bez PDV-a)
Informacije o stanju skladišta trenutno nisu dostupne.
Cijena na upit
330μF Electrolytic Aluminium Electrolytic Capacitor 400V dc, Through Hole
1
Cijena na upit
330μF Electrolytic Aluminium Electrolytic Capacitor 400V dc, Through Hole
Informacije o stanju skladišta trenutno nisu dostupne.
1
Informacije o stanju skladišta trenutno nisu dostupne.
Provjerite ponovno kasnije.
Možda će vas zanimati
Rubycon 330μF Aluminium Electrolytic Capacitor 400V dc, Snap-In - 400MXG330MEFCSN30X35robna marka: Rubycon
€ 10,62Each (bez PDV-a)
Tehnička dokumentacija
Tehnički podaci
Brand
NEUTRALCapacitance
330µF
Voltage
400V dc
Mounting Type
Through Hole
Technology
Electrolytic
Dimensions
35 (Dia.) x 35mm
Height
35mm
Minimum Operating Temperature
-25°C
Diameter
35mm
Maximum Operating Temperature
+105°C
Lead Pitch
10mm
Lifetime
3000h
Ripple Current
1.41A
Leakage Current
3√CV μA
Tolerance
±20%
Možda će vas zanimati
Rubycon 330μF Aluminium Electrolytic Capacitor 400V dc, Snap-In - 400MXG330MEFCSN30X35robna marka: Rubycon
€ 10,62Each (bez PDV-a)