Prekid rada internet stranica

Zbog važnih održavanja internet stranica neće biti dostupna od 03:00h do 07:00h (GMT) u subotu, 10. maja. Izvinjavamo se zbog neugodnosti.

37 Way IDC D-sub Connector, Socket, PET Shell

RS kataloški broj:: 210-1199robna marka: NEUTRAL
Prikaži sve u D Sub Connectors

Tehnička dokumentacija

Tehnički podaci

Brand

NEUTRAL

Number Of Contacts

37

Gender

Female

Body Orientation

Right Angle

Termination Method

IDC

Current Rating

1A

Housing Material

PET

Voltage Rating

350 V ac/dc

Contact Material

Copper Alloy

Maximum Operating Temperature

+85°C

Minimum Operating Temperature

-55°C

You may be interested in
RS PRO 37 Way Cable Mount D-sub Connector Socket, 1.27mm Pitch
KM 13,981Each (In a Pack of 5) (bez PDV-a)
Informacije o stanju skladišta trenutno nisu dostupne.

Cijena na upit

Each (In a Pack of 5) (bez PDV-a)

37 Way IDC D-sub Connector, Socket, PET Shell

Cijena na upit

Each (In a Pack of 5) (bez PDV-a)

37 Way IDC D-sub Connector, Socket, PET Shell
Informacije o stanju skladišta trenutno nisu dostupne.

Informacije o stanju skladišta trenutno nisu dostupne.

Provjerite ponovno kasnije.

You may be interested in
RS PRO 37 Way Cable Mount D-sub Connector Socket, 1.27mm Pitch
KM 13,981Each (In a Pack of 5) (bez PDV-a)

Tehnička dokumentacija

Tehnički podaci

Brand

NEUTRAL

Number Of Contacts

37

Gender

Female

Body Orientation

Right Angle

Termination Method

IDC

Current Rating

1A

Housing Material

PET

Voltage Rating

350 V ac/dc

Contact Material

Copper Alloy

Maximum Operating Temperature

+85°C

Minimum Operating Temperature

-55°C

You may be interested in
RS PRO 37 Way Cable Mount D-sub Connector Socket, 1.27mm Pitch
KM 13,981Each (In a Pack of 5) (bez PDV-a)