592 5 Pole Din, 2A, 34 V ac/dc, Bayonet, Male, Cable Mount

RS kataloški broj:: 235-1417robna marka: NEUTRAL
brand-logo
Prikaži sve u Konektori-DIN

Tehnička dokumentacija

Tehnički podaci

Proizvođač

NEUTRAL

Number Of Contacts

5

Gender

Male

Mounting Type

Cable Mount

Connector Size

Standard

Mating Type

Bayonet

Body Orientation

Straight

Current Rating

2A

Voltage Rating

34 V ac/dc

Shielded/Unshielded

Shielded

DIN Number

DIN 41524, DIN 45322, DIN 45326, DIN 45327, DIN 45329

Series

592

Housing Material

Zinc Alloy

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+70°C

Contact Plating

Silver

Contact Material

Brass

Možda će vas zanimati

Cijena na upit

592 5 Pole Din, 2A, 34 V ac/dc, Bayonet, Male, Cable Mount

Cijena na upit

592 5 Pole Din, 2A, 34 V ac/dc, Bayonet, Male, Cable Mount

Informacije o stanju skladišta trenutno nisu dostupne.

Informacije o stanju skladišta trenutno nisu dostupne.

Možda će vas zanimati

Tehnička dokumentacija

Tehnički podaci

Proizvođač

NEUTRAL

Number Of Contacts

5

Gender

Male

Mounting Type

Cable Mount

Connector Size

Standard

Mating Type

Bayonet

Body Orientation

Straight

Current Rating

2A

Voltage Rating

34 V ac/dc

Shielded/Unshielded

Shielded

DIN Number

DIN 41524, DIN 45322, DIN 45326, DIN 45327, DIN 45329

Series

592

Housing Material

Zinc Alloy

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+70°C

Contact Plating

Silver

Contact Material

Brass

Možda će vas zanimati