6mm yel LED satin chr prominent,24Vdc
RS kataloški broj:: 578-812brend: NEUTRAL
Tehnička dokumentacija
Tehnički podaci
Brand
NEUTRALVoltage Rating
24V dc
Light Output Colour
Yellow
Mounting Hole Size
6mm
Lamp Type
LED
Lamp Size
3 mm
Bezel Style
Prominent
Bezel Colour
Chrome
Current Rating
15mA
Intensity
6mcd
Length
34.4mm
Možda će vas interesovati
RS PRO Yellow Panel Mount Indicator, 24V dc, 6mm Mounting Hole Size, Solder Tab Terminationbrend: RS PRO
RSD 1.491Each (bez PDV-a)
Cena na upit
6mm yel LED satin chr prominent,24Vdc
1
Cena na upit
6mm yel LED satin chr prominent,24Vdc
Informacije o stanju skladišta trenutno nisu dostupne.
1
Informacije o stanju skladišta trenutno nisu dostupne.
Možda će vas interesovati
RS PRO Yellow Panel Mount Indicator, 24V dc, 6mm Mounting Hole Size, Solder Tab Terminationbrend: RS PRO
RSD 1.491Each (bez PDV-a)
Tehnička dokumentacija
Tehnički podaci
Brand
NEUTRALVoltage Rating
24V dc
Light Output Colour
Yellow
Mounting Hole Size
6mm
Lamp Type
LED
Lamp Size
3 mm
Bezel Style
Prominent
Bezel Colour
Chrome
Current Rating
15mA
Intensity
6mcd
Length
34.4mm
Možda će vas interesovati
RS PRO Yellow Panel Mount Indicator, 24V dc, 6mm Mounting Hole Size, Solder Tab Terminationbrend: RS PRO
RSD 1.491Each (bez PDV-a)