73dB Panel Mount Continuous Internal Piezo Buzzer, 34 x 23.8 x 14.5mm, 3V dc Min, 20V dc Max
Tehnička dokumentacija
Tehnički podaci
Brand
NEUTRALMounting Type
Panel Mount
Minimum Supply Voltage
3V dc
Maximum Supply Voltage
20V dc
Sound Level
73dB
Drive Type
Internal
Tone Type
Continuous
Length
34mm
Depth
23.8mm
Height
14.5mm
Dimensions
34 x 23.8 x 14.5mm
Minimum Operating Temperature
-20°C
Maximum Operating Temperature
+85°C
Maximum Frequency
3.6kHz
Supply Current
14mA
Minimum Frequency
2600Hz
Cena na upit
1
Cena na upit
1
Informacije o stanju skladišta trenutno nisu dostupne.
Proverite ponovno kasnije.
Tehnička dokumentacija
Tehnički podaci
Brand
NEUTRALMounting Type
Panel Mount
Minimum Supply Voltage
3V dc
Maximum Supply Voltage
20V dc
Sound Level
73dB
Drive Type
Internal
Tone Type
Continuous
Length
34mm
Depth
23.8mm
Height
14.5mm
Dimensions
34 x 23.8 x 14.5mm
Minimum Operating Temperature
-20°C
Maximum Operating Temperature
+85°C
Maximum Frequency
3.6kHz
Supply Current
14mA
Minimum Frequency
2600Hz