8888 Natural Nylon Bunny Clip, 10.2mm Max. Bundle

RS kataloški broj:: 485-0786robna marka: NEUTRAL
Prikaži sve u Cable Clips & Clamps

Tehnička dokumentacija

Tehnički podaci

Brand

NEUTRAL

Cable Clip/Clamp Style

Bunny Clip

Maximum Bundle Diameter

10.2mm

Affixing Method

Self Adhesive

Material

Nylon 66

Colour

Natural

Length

25.4mm

Width

13 mm

Depth

27.2mm

Dimensions [L x W x D]

25.4 x 13 x 27.2mm

Možda će vas interesovati
RS PRO Natural Nylon U-shaped clip, 10mm Max. Bundle
KM 35,081 Bag of 20 (bez PDV-a)

Cijena na upit

8888 Natural Nylon Bunny Clip, 10.2mm Max. Bundle

Cijena na upit

8888 Natural Nylon Bunny Clip, 10.2mm Max. Bundle

Informacije o stanju skladišta trenutno nisu dostupne.

Informacije o stanju skladišta trenutno nisu dostupne.

Možda će vas interesovati
RS PRO Natural Nylon U-shaped clip, 10mm Max. Bundle
KM 35,081 Bag of 20 (bez PDV-a)

Tehnička dokumentacija

Tehnički podaci

Brand

NEUTRAL

Cable Clip/Clamp Style

Bunny Clip

Maximum Bundle Diameter

10.2mm

Affixing Method

Self Adhesive

Material

Nylon 66

Colour

Natural

Length

25.4mm

Width

13 mm

Depth

27.2mm

Dimensions [L x W x D]

25.4 x 13 x 27.2mm

Možda će vas interesovati
RS PRO Natural Nylon U-shaped clip, 10mm Max. Bundle
KM 35,081 Bag of 20 (bez PDV-a)