8888 Stainless Steel Metal Sheet 500mm x 300mm, 1mm Thick

RS kataloški broj:: 495-360robna marka: NEUTRAL
Prikaži sve u Metal Sheets

Tehnička dokumentacija

Tehnički podaci

Brand

NEUTRAL

Length

500mm

Material

Stainless Steel

Form

Solid

Width

300mm

Thickness

1mm

Material Grade

316 A4

Detalji o proizvodu

Patterned Sheet Steel

A range of stainless steel sheet with various finishes.

Bar, Angle & Key Steel - Grade 316 (A4)

Austenitic stainless steels which are highly resistant to corrosion due to their Molybdenum content. They are non-magnetic and suitable for applications such as photographic, food, chemical and marine equipment.

Možda će vas interesovati
RS PRO Stainless Steel Metal Sheet 500mm x 300mm, 3mm Thick
KM 635,461 Lot of 2 (bez PDV-a)
Informacije o stanju skladišta trenutno nisu dostupne.

Cijena na upit

Each (In a Pack of 2) (bez PDV-a)

8888 Stainless Steel Metal Sheet 500mm x 300mm, 1mm Thick

Cijena na upit

Each (In a Pack of 2) (bez PDV-a)

8888 Stainless Steel Metal Sheet 500mm x 300mm, 1mm Thick
Informacije o stanju skladišta trenutno nisu dostupne.

Informacije o stanju skladišta trenutno nisu dostupne.

Provjerite ponovno kasnije.

Možda će vas interesovati
RS PRO Stainless Steel Metal Sheet 500mm x 300mm, 3mm Thick
KM 635,461 Lot of 2 (bez PDV-a)

Tehnička dokumentacija

Tehnički podaci

Brand

NEUTRAL

Length

500mm

Material

Stainless Steel

Form

Solid

Width

300mm

Thickness

1mm

Material Grade

316 A4

Detalji o proizvodu

Patterned Sheet Steel

A range of stainless steel sheet with various finishes.

Bar, Angle & Key Steel - Grade 316 (A4)

Austenitic stainless steels which are highly resistant to corrosion due to their Molybdenum content. They are non-magnetic and suitable for applications such as photographic, food, chemical and marine equipment.

Možda će vas interesovati
RS PRO Stainless Steel Metal Sheet 500mm x 300mm, 3mm Thick
KM 635,461 Lot of 2 (bez PDV-a)