8888 Taper Bush 1210, 20mm Shaft Diameter
RS kataloški broj:: 676-506robna marka: NEUTRAL
Tehnička dokumentacija
Tehnički podaci
Brand
NEUTRALShaft Diameter
20mm
Bush Series
1210
Outside Diameter
47.5mm
Length
1in
Taper
8°
Material
Cast Iron, Steel
Detalji o proizvodu
Taper Bushes
Supplied with
2 grub screws and instructions for installation.
You may be interested in
RS PRO Taper Bush 1210, 20mm Shaft Diameterrobna marka: RS PRO
€ 19,49Each (bez PDV-a)
Informacije o stanju skladišta trenutno nisu dostupne.
P.O.A.
8888 Taper Bush 1210, 20mm Shaft Diameter
1
P.O.A.
8888 Taper Bush 1210, 20mm Shaft Diameter
Informacije o stanju skladišta trenutno nisu dostupne.
1
Informacije o stanju skladišta trenutno nisu dostupne.
Provjerite ponovno kasnije.
You may be interested in
RS PRO Taper Bush 1210, 20mm Shaft Diameterrobna marka: RS PRO
€ 19,49Each (bez PDV-a)
Tehnička dokumentacija
Tehnički podaci
Brand
NEUTRALShaft Diameter
20mm
Bush Series
1210
Outside Diameter
47.5mm
Length
1in
Taper
8°
Material
Cast Iron, Steel
Detalji o proizvodu
Taper Bushes
Supplied with
2 grub screws and instructions for installation.
You may be interested in
RS PRO Taper Bush 1210, 20mm Shaft Diameterrobna marka: RS PRO
€ 19,49Each (bez PDV-a)