8888 Taper Bush 1610, 24mm Shaft Diameter

RS kataloški broj:: 676-578robna marka: NEUTRAL
Prikaži sve u Taper Lock Bushes

Tehnička dokumentacija

Tehnički podaci

Brand

NEUTRAL

Shaft Diameter

24mm

Bush Series

1610

Outside Diameter

57mm

Length

1in

Taper

Material

Cast Iron, Steel

Detalji o proizvodu

Taper Bushes

Supplied with

2 grub screws and instructions for installation.

Možda će vas interesovati
RS PRO Taper Bush 1610, 24mm Shaft Diameter
KM 41,76Each (bez PDV-a)

Cijena na upit

8888 Taper Bush 1610, 24mm Shaft Diameter

Cijena na upit

8888 Taper Bush 1610, 24mm Shaft Diameter

Informacije o stanju skladišta trenutno nisu dostupne.

Informacije o stanju skladišta trenutno nisu dostupne.

Možda će vas interesovati
RS PRO Taper Bush 1610, 24mm Shaft Diameter
KM 41,76Each (bez PDV-a)

Tehnička dokumentacija

Tehnički podaci

Brand

NEUTRAL

Shaft Diameter

24mm

Bush Series

1610

Outside Diameter

57mm

Length

1in

Taper

Material

Cast Iron, Steel

Detalji o proizvodu

Taper Bushes

Supplied with

2 grub screws and instructions for installation.

Možda će vas interesovati
RS PRO Taper Bush 1610, 24mm Shaft Diameter
KM 41,76Each (bez PDV-a)