90dB Through Hole Square Wave External Piezo Buzzer, 30.2 (Dia.) x 7.5mm, 30V ac Max

RS kataloški broj:: 295-9421brend: NEUTRAL
Prikaži sve u Piezo Buzzers

Tehnička dokumentacija

Tehnički podaci

Brand

NEUTRAL

Mounting Type

Through Hole

Maximum Supply Voltage

30V ac

Sound Level

90dB

Drive Type

External

Tone Type

Square Wave

Diameter

30.2mm

Height

7.5mm

Dimensions

30.2 (Dia.) x 7.5mm

Minimum Operating Temperature

-30°C

Maximum Operating Temperature

+85°C

Maximum Frequency

3kHz

Supply Current

10mA

Capacitance

18nF

Detalji o proizvodu

Round PCB mount Piezo transducers

Informacije o stanju skladišta trenutno nisu dostupne.

Cena na upit

90dB Through Hole Square Wave External Piezo Buzzer, 30.2 (Dia.) x 7.5mm, 30V ac Max

Cena na upit

90dB Through Hole Square Wave External Piezo Buzzer, 30.2 (Dia.) x 7.5mm, 30V ac Max
Informacije o stanju skladišta trenutno nisu dostupne.

Informacije o stanju skladišta trenutno nisu dostupne.

Proverite ponovno kasnije.

Tehnička dokumentacija

Tehnički podaci

Brand

NEUTRAL

Mounting Type

Through Hole

Maximum Supply Voltage

30V ac

Sound Level

90dB

Drive Type

External

Tone Type

Square Wave

Diameter

30.2mm

Height

7.5mm

Dimensions

30.2 (Dia.) x 7.5mm

Minimum Operating Temperature

-30°C

Maximum Operating Temperature

+85°C

Maximum Frequency

3kHz

Supply Current

10mA

Capacitance

18nF

Detalji o proizvodu

Round PCB mount Piezo transducers