Tehnička dokumentacija
Tehnički podaci
Proizvođač
NEUTRALThreaded Connection
G 1/4 Male
Coupling Gender
Male
Thread Size
1/4in
Manufacturer Series
21
Connection Type
Threaded
Material
Brass
Thread Gender
Male
Thread Standard
G
Maximum Operating Pressure
35 bar
Finish
Nickel Plated
Minimum Operating Temperature
-20°C
Seal Material
Perbunan
Maximum Operating Temperature
+100°C
Cijena na upit
1
Cijena na upit
Informacije o stanju skladišta trenutno nisu dostupne.
1
Informacije o stanju skladišta trenutno nisu dostupne.
Tehnička dokumentacija
Tehnički podaci
Proizvođač
NEUTRALThreaded Connection
G 1/4 Male
Coupling Gender
Male
Thread Size
1/4in
Manufacturer Series
21
Connection Type
Threaded
Material
Brass
Thread Gender
Male
Thread Standard
G
Maximum Operating Pressure
35 bar
Finish
Nickel Plated
Minimum Operating Temperature
-20°C
Seal Material
Perbunan
Maximum Operating Temperature
+100°C