Folding Aluminium Sack Truck, 100kg Load, 490 x 270mm Load Plate

RS kataloški broj:: 330-3728brend: NEUTRAL
brand-logo
Prikaži sve u Sack Trucks

Tehnička dokumentacija

Tehnički podaci

Brand

NEUTRAL

Load Capacity

100kg

Load Plate Dimensions

490 x 270mm

Wheel Type

Solid

Wheel Diameter

180mm

Foldable

Yes

Frame Material

Aluminium

Overall Height

1000mm

Load Plate Depth

270mm

Load Plate Width

490mm

You may be interested in
Informacije o stanju skladišta trenutno nisu dostupne.

P.O.A.

Folding Aluminium Sack Truck, 100kg Load, 490 x 270mm Load Plate

P.O.A.

Folding Aluminium Sack Truck, 100kg Load, 490 x 270mm Load Plate
Informacije o stanju skladišta trenutno nisu dostupne.

Informacije o stanju skladišta trenutno nisu dostupne.

Proverite ponovno kasnije.

You may be interested in

Tehnička dokumentacija

Tehnički podaci

Brand

NEUTRAL

Load Capacity

100kg

Load Plate Dimensions

490 x 270mm

Wheel Type

Solid

Wheel Diameter

180mm

Foldable

Yes

Frame Material

Aluminium

Overall Height

1000mm

Load Plate Depth

270mm

Load Plate Width

490mm

You may be interested in