Galvanised, Yellow Passivated, M6 Steel Threaded Insert, 12.7mm diameter 10mm Depth 14.73mm

RS kataloški broj:: 206-0161brend: NEUTRAL
Prikaži sve u Threaded Inserts

Tehnička dokumentacija

Tehnički podaci

Brand

NEUTRAL

Thread Size

M6

Flange Diameter

12.7mm

Fixing Hole Diameter

10mm

Body Outside Diameter

9.91mm

Body Depth

14.73mm

Material

Steel

Finish

Galvanised, Yellow Passivated

Thickness of Material Maximum

4.2mm

Thickness of Material Minimum

0.7mm

You may be interested in
Informacije o stanju skladišta trenutno nisu dostupne.

P.O.A.

Galvanised, Yellow Passivated, M6 Steel Threaded Insert, 12.7mm diameter 10mm Depth 14.73mm

P.O.A.

Galvanised, Yellow Passivated, M6 Steel Threaded Insert, 12.7mm diameter 10mm Depth 14.73mm
Informacije o stanju skladišta trenutno nisu dostupne.

Informacije o stanju skladišta trenutno nisu dostupne.

Proverite ponovno kasnije.

You may be interested in

Tehnička dokumentacija

Tehnički podaci

Brand

NEUTRAL

Thread Size

M6

Flange Diameter

12.7mm

Fixing Hole Diameter

10mm

Body Outside Diameter

9.91mm

Body Depth

14.73mm

Material

Steel

Finish

Galvanised, Yellow Passivated

Thickness of Material Maximum

4.2mm

Thickness of Material Minimum

0.7mm

You may be interested in