Natural Die Cast Aluminium Enclosure, Flanged, Unpainted Lid, 139.7 x 89.15 x 54.9mm
RS kataloški broj:: 479-9754robna marka: NEUTRAL
Tehnička dokumentacija
Tehnički podaci
Brand
NEUTRALBody Material
Die Cast Aluminium
External Length
139.7 mm
External Height
54.9 mm
External Width
89.2 mm
External Dimensions
139.7 x 89.15 x 54.9mm
Colour
Natural
Lid Colour
Unpainted
Flanged
Yes
Shielded
Yes
Možda će vas interesovati
RS PRO Silver Die Cast Aluminium Enclosure, Flanged, Silver Lid, 139.8 x 89.7 x 55.2mmrobna marka: RS PRO
KM 72,08Each (bez PDV-a)
Cijena na upit
Natural Die Cast Aluminium Enclosure, Flanged, Unpainted Lid, 139.7 x 89.15 x 54.9mm
1
Cijena na upit
Natural Die Cast Aluminium Enclosure, Flanged, Unpainted Lid, 139.7 x 89.15 x 54.9mm
Informacije o stanju skladišta trenutno nisu dostupne.
1
Informacije o stanju skladišta trenutno nisu dostupne.
Možda će vas interesovati
RS PRO Silver Die Cast Aluminium Enclosure, Flanged, Silver Lid, 139.8 x 89.7 x 55.2mmrobna marka: RS PRO
KM 72,08Each (bez PDV-a)
Tehnička dokumentacija
Tehnički podaci
Brand
NEUTRALBody Material
Die Cast Aluminium
External Length
139.7 mm
External Height
54.9 mm
External Width
89.2 mm
External Dimensions
139.7 x 89.15 x 54.9mm
Colour
Natural
Lid Colour
Unpainted
Flanged
Yes
Shielded
Yes
Možda će vas interesovati
RS PRO Silver Die Cast Aluminium Enclosure, Flanged, Silver Lid, 139.8 x 89.7 x 55.2mmrobna marka: RS PRO
KM 72,08Each (bez PDV-a)