Plain Button Stainless Steel Tamper Proof Security Screw, M3 x 12mm

RS kataloški broj:: 226-6870brend: NEUTRAL
Prikaži sve u Security Screws

Tehnička dokumentacija

Tehnički podaci

Brand

NEUTRAL

Length

12mm

Thread Size

M3

Head Shape

Button

Drive Type

Pin Hex Recess

Material

Stainless Steel

Finish

Plain

Stainless Steel Type

A2 304

You may be interested in
Informacije o stanju skladišta trenutno nisu dostupne.

P.O.A.

Plain Button Stainless Steel Tamper Proof Security Screw, M3 x 12mm

P.O.A.

Plain Button Stainless Steel Tamper Proof Security Screw, M3 x 12mm
Informacije o stanju skladišta trenutno nisu dostupne.

Informacije o stanju skladišta trenutno nisu dostupne.

Proverite ponovno kasnije.

You may be interested in

Tehnička dokumentacija

Tehnički podaci

Brand

NEUTRAL

Length

12mm

Thread Size

M3

Head Shape

Button

Drive Type

Pin Hex Recess

Material

Stainless Steel

Finish

Plain

Stainless Steel Type

A2 304

You may be interested in