Richco Natural Nylon Bunny Clip, 7.6mm Max. Bundle

RS kataloški broj:: 198-2379robna marka: NEUTRAL
Prikaži sve u Cable Clips & Clamps

Tehnička dokumentacija

Tehnički podaci

Brand

NEUTRAL

Cable Clip/Clamp Style

Bunny Clip

Maximum Bundle Diameter

7.6mm

Affixing Method

Snap In

Material

Nylon 66

Colour

Natural

Depth

19.1mm

Možda će vas zanimati
RS PRO Natural Nylon U-shaped clip, 7.6mm Max. Bundle
€ 7,531 Bag of 25 (bez PDV-a)

Cijena na upit

Each (In a Pack of 25) (bez PDV-a)

Richco Natural Nylon Bunny Clip, 7.6mm Max. Bundle

Cijena na upit

Each (In a Pack of 25) (bez PDV-a)

Richco Natural Nylon Bunny Clip, 7.6mm Max. Bundle

Informacije o stanju skladišta trenutno nisu dostupne.

Informacije o stanju skladišta trenutno nisu dostupne.

Možda će vas zanimati
RS PRO Natural Nylon U-shaped clip, 7.6mm Max. Bundle
€ 7,531 Bag of 25 (bez PDV-a)

Tehnička dokumentacija

Tehnički podaci

Brand

NEUTRAL

Cable Clip/Clamp Style

Bunny Clip

Maximum Bundle Diameter

7.6mm

Affixing Method

Snap In

Material

Nylon 66

Colour

Natural

Depth

19.1mm

Možda će vas zanimati
RS PRO Natural Nylon U-shaped clip, 7.6mm Max. Bundle
€ 7,531 Bag of 25 (bez PDV-a)