Silver Aluminium Handle 32 mm Height, 8mm Width, 110mm Length

RS kataloški broj:: 750-339robna marka: NEUTRAL

Tehnička dokumentacija

Tehnički podaci

Brand

NEUTRAL

Material

Aluminium

Length

110mm

Height

32 mm

Width

8mm

Fixing Centres

100mm

Colour

Silver

Možda će vas zanimati
RS PRO Silver Aluminium Handle 32 mm Height, 10.5mm Width, 110.5mm Length
€ 17,854Each (In a Pack of 2) (bez PDV-a)

Cijena na upit

Each (In a Pack of 2) (bez PDV-a)

Silver Aluminium Handle 32 mm Height, 8mm Width, 110mm Length

Cijena na upit

Each (In a Pack of 2) (bez PDV-a)

Silver Aluminium Handle 32 mm Height, 8mm Width, 110mm Length

Informacije o stanju skladišta trenutno nisu dostupne.

Informacije o stanju skladišta trenutno nisu dostupne.

Možda će vas zanimati
RS PRO Silver Aluminium Handle 32 mm Height, 10.5mm Width, 110.5mm Length
€ 17,854Each (In a Pack of 2) (bez PDV-a)

Tehnička dokumentacija

Tehnički podaci

Brand

NEUTRAL

Material

Aluminium

Length

110mm

Height

32 mm

Width

8mm

Fixing Centres

100mm

Colour

Silver

Možda će vas zanimati
RS PRO Silver Aluminium Handle 32 mm Height, 10.5mm Width, 110.5mm Length
€ 17,854Each (In a Pack of 2) (bez PDV-a)