Thermistor, 60Ω Resistance, PTC Type, 6 (Dia.) x 3.5mm
Tehnička dokumentacija
Tehnički podaci
Brand
NEUTRALTemperature Coefficient Type
PTC
Resistance @ 25 °C
60Ω
Tolerance
±20%
Application
Protection
Depth
3.5mm
Dimensions
6 (Dia.) x 3.5mm
Maximum Operating Temperature
+55°C
Minimum Operating Temperature
0°C
Detalji o proizvodu
Thermistors - PTC (Positive Temperature Coefficient)
Positive temperature coefficient Thermistor is designed for general purpose over-current, over-voltage, and direct over temperature protection. Applications in TV tube degaussing, choke and transformer protection, time delay, motor starting, liquid level sensors and overflow protection for oil tanks.
Cena na upit
komadno (u pakovanju od 5) (bez PDV-a)
5
Cena na upit
komadno (u pakovanju od 5) (bez PDV-a)
5
Informacije o stanju skladišta trenutno nisu dostupne.
Proverite ponovno kasnije.
Tehnička dokumentacija
Tehnički podaci
Brand
NEUTRALTemperature Coefficient Type
PTC
Resistance @ 25 °C
60Ω
Tolerance
±20%
Application
Protection
Depth
3.5mm
Dimensions
6 (Dia.) x 3.5mm
Maximum Operating Temperature
+55°C
Minimum Operating Temperature
0°C
Detalji o proizvodu
Thermistors - PTC (Positive Temperature Coefficient)
Positive temperature coefficient Thermistor is designed for general purpose over-current, over-voltage, and direct over temperature protection. Applications in TV tube degaussing, choke and transformer protection, time delay, motor starting, liquid level sensors and overflow protection for oil tanks.