Threaded Standoff, M3 x M3 Thread, 26.3mm Body, Nylon, Female/Female

RS kataloški broj:: 247-0467robna marka: NEUTRAL
Prikaži sve u Standoffs

Tehnička dokumentacija

Tehnički podaci

Brand

NEUTRAL

Body Length

26.3mm

Thread Size

M3 x M3

Gender Type

Female/Female

Material

Nylon

Body Shape

Hex

Thread Size A

M3

Thread Size B

M3

Hex Size Across Flat

5.5mm

Hole Depth

26.3mm

Finish

Plain

Možda će vas zanimati
RS PRO Standoff, M3 x M3 Thread, 25mm Body, Nylon 66, Female/Female
€ 0,936Each (In a Pack of 50) (bez PDV-a)

Cijena na upit

Each (In a Pack of 50) (bez PDV-a)

Threaded Standoff, M3 x M3 Thread, 26.3mm Body, Nylon, Female/Female

Cijena na upit

Each (In a Pack of 50) (bez PDV-a)

Threaded Standoff, M3 x M3 Thread, 26.3mm Body, Nylon, Female/Female

Informacije o stanju skladišta trenutno nisu dostupne.

Informacije o stanju skladišta trenutno nisu dostupne.

Možda će vas zanimati
RS PRO Standoff, M3 x M3 Thread, 25mm Body, Nylon 66, Female/Female
€ 0,936Each (In a Pack of 50) (bez PDV-a)

Tehnička dokumentacija

Tehnički podaci

Brand

NEUTRAL

Body Length

26.3mm

Thread Size

M3 x M3

Gender Type

Female/Female

Material

Nylon

Body Shape

Hex

Thread Size A

M3

Thread Size B

M3

Hex Size Across Flat

5.5mm

Hole Depth

26.3mm

Finish

Plain

Možda će vas zanimati
RS PRO Standoff, M3 x M3 Thread, 25mm Body, Nylon 66, Female/Female
€ 0,936Each (In a Pack of 50) (bez PDV-a)