Neutrik Cable Mount XLR Connector, Female, 50 V, 4 Way, Silver over Nickel Plating

Tehnička dokumentacija
Tehnički podaci
Brand
NeutrikNumber Of Contacts
4
Gender
Female
Mounting Type
Cable Mount
Body Orientation
Straight
Contact Plating
Silver over Nickel
Housing Material
Nylon
Termination Method
Solder
Current Rating
10A
Voltage Rating
50 V
Contact Material
Brass
Minimum Operating Temperature
-30°C
Maximum Operating Temperature
+80°C
Zemlja podrijetla
Liechtenstein
Detalji o proizvodu
XX Series XLR Black Chrome Cable Connectors
Warning
Not to be used as mains connectors
KM 25,07
KM 25,07 Each (bez PDV-a)
KM 29,33
KM 29,33 Each (s PDV-om)
1
KM 25,07
KM 25,07 Each (bez PDV-a)
KM 29,33
KM 29,33 Each (s PDV-om)
Informacije o stanju skladišta trenutno nisu dostupne.
1
Informacije o stanju skladišta trenutno nisu dostupne.
količina | Jedinična cijena |
---|---|
1 - 4 | KM 25,07 |
5 - 9 | KM 24,13 |
10 - 24 | KM 23,84 |
25 - 49 | KM 23,29 |
50+ | KM 22,96 |
Tehnička dokumentacija
Tehnički podaci
Brand
NeutrikNumber Of Contacts
4
Gender
Female
Mounting Type
Cable Mount
Body Orientation
Straight
Contact Plating
Silver over Nickel
Housing Material
Nylon
Termination Method
Solder
Current Rating
10A
Voltage Rating
50 V
Contact Material
Brass
Minimum Operating Temperature
-30°C
Maximum Operating Temperature
+80°C
Zemlja podrijetla
Liechtenstein
Detalji o proizvodu
XX Series XLR Black Chrome Cable Connectors
Warning
Not to be used as mains connectors