Neutrik Cable Mount XLR Connector, Male, 50 V, 4 Way, Silver over Nickel Plating

RS kataloški broj:: 166-490brend: NeutrikProizvođački broj:: NC4MXXDistrelec broj artikla: 14232815
brand-logo
Prikaži sve u XLR Connectors

Tehnička dokumentacija

Tehnički podaci

Brand

Neutrik

Number Of Contacts

4

Gender

Male

Mounting Type

Cable Mount

Body Orientation

Straight

Contact Plating

Silver over Nickel

Housing Material

Nylon

Termination Method

Solder

Current Rating

10A

Voltage Rating

50 V

Contact Material

Brass

Minimum Operating Temperature

-30°C

Maximum Operating Temperature

+80°C

Zemlja podrijetla

Liechtenstein

Detalji o proizvodu

XX Series XLR Nickel Cable Connectors

From Neutrik, these XX series XLR connectors feature recessed locking, resulting in a secure connection and more stringent housing. With a chuck type strain relief and a polyurethane cable gland, these connectors have increased pull out force and are resistant to cable bending stress. Featuring a sturdy diecast construction, these XLR connectors are both easy to assemble and highly durable, with a mechanical lifetime of over 1000 mating cycles
The many advantages of the XX Series connectors result in a reliable and ergonomic XLR with excellent contact integrity.

Warning

Not to be used as mains connectors

RSD 1.441

RSD 1.441 Each (bez PDV-a)

RSD 1.729

RSD 1.729 Each (s PDV-om)

Neutrik Cable Mount XLR Connector, Male, 50 V, 4 Way, Silver over Nickel Plating

RSD 1.441

RSD 1.441 Each (bez PDV-a)

RSD 1.729

RSD 1.729 Each (s PDV-om)

Neutrik Cable Mount XLR Connector, Male, 50 V, 4 Way, Silver over Nickel Plating

Informacije o stanju skladišta trenutno nisu dostupne.

Informacije o stanju skladišta trenutno nisu dostupne.

količinaJedinična cena
1 - 4RSD 1.441
5 - 9RSD 1.385
10 - 24RSD 1.374
25 - 49RSD 1.356
50+RSD 1.321

Tehnička dokumentacija

Tehnički podaci

Brand

Neutrik

Number Of Contacts

4

Gender

Male

Mounting Type

Cable Mount

Body Orientation

Straight

Contact Plating

Silver over Nickel

Housing Material

Nylon

Termination Method

Solder

Current Rating

10A

Voltage Rating

50 V

Contact Material

Brass

Minimum Operating Temperature

-30°C

Maximum Operating Temperature

+80°C

Zemlja podrijetla

Liechtenstein

Detalji o proizvodu

XX Series XLR Nickel Cable Connectors

From Neutrik, these XX series XLR connectors feature recessed locking, resulting in a secure connection and more stringent housing. With a chuck type strain relief and a polyurethane cable gland, these connectors have increased pull out force and are resistant to cable bending stress. Featuring a sturdy diecast construction, these XLR connectors are both easy to assemble and highly durable, with a mechanical lifetime of over 1000 mating cycles
The many advantages of the XX Series connectors result in a reliable and ergonomic XLR with excellent contact integrity.

Warning

Not to be used as mains connectors