Neutrik Cable Mount XLR Connector, Female, 50 V, 5 Way, Silver Plating

RS kataloški broj:: 405-679robna marka: NeutrikProizvođački broj:: NC5FX
brand-logo
Prikaži sve u XLR Connectors

Tehnička dokumentacija

Tehnički podaci

Proizvođač

Neutrik

Number Of Contacts

5

Gender

Female

Mounting Type

Cable Mount

Body Orientation

Straight

Contact Plating

Silver

Housing Material

Zinc

Termination Method

Solder

Current Rating

7.5A

Voltage Rating

50 V

Contact Material

Brass

Minimum Operating Temperature

-30°C

Maximum Operating Temperature

+80°C

Zemlja podrijetla

Liechtenstein

Detalji o proizvodu

X Series XLR Cable Connectors

Precision engineered audio connectors from Neutrik. Their construction ensures reliable connection for both power and low-level signal circuitry.

The Connector/Cable assembly is straightforward, employing a minimal number of parts with no assembly screws required. Parts are polarised and securely fitted, thereby eliminating connector noise. Available in either nickel or KTL coating, the cable mounting parts have a self adjusting strain relief for cable diameters between 3 and 8 mm, and mated connectors are secured by a latch.

This product has dual use terminals which can either be soldered or crimped for increased choice and ease of connectivity.

For type MP see Stock number: 543-591 and for type FP1 Stock number: 543-579.

Warning

Not to be used as mains connectors

Možda će vas zanimati
RS PRO Cable Mount XLR Connector, Female, 5 Way
€ 17,02komadno (bez PDV-a)
X CONNECTOR 5-11C
Cijena na upitkomadno (bez PDV-a)

Cijena na upit

Neutrik Cable Mount XLR Connector, Female, 50 V, 5 Way, Silver Plating

Cijena na upit

Neutrik Cable Mount XLR Connector, Female, 50 V, 5 Way, Silver Plating

Informacije o stanju skladišta trenutno nisu dostupne.

Informacije o stanju skladišta trenutno nisu dostupne.

Možda će vas zanimati
RS PRO Cable Mount XLR Connector, Female, 5 Way
€ 17,02komadno (bez PDV-a)
X CONNECTOR 5-11C
Cijena na upitkomadno (bez PDV-a)

Tehnička dokumentacija

Tehnički podaci

Proizvođač

Neutrik

Number Of Contacts

5

Gender

Female

Mounting Type

Cable Mount

Body Orientation

Straight

Contact Plating

Silver

Housing Material

Zinc

Termination Method

Solder

Current Rating

7.5A

Voltage Rating

50 V

Contact Material

Brass

Minimum Operating Temperature

-30°C

Maximum Operating Temperature

+80°C

Zemlja podrijetla

Liechtenstein

Detalji o proizvodu

X Series XLR Cable Connectors

Precision engineered audio connectors from Neutrik. Their construction ensures reliable connection for both power and low-level signal circuitry.

The Connector/Cable assembly is straightforward, employing a minimal number of parts with no assembly screws required. Parts are polarised and securely fitted, thereby eliminating connector noise. Available in either nickel or KTL coating, the cable mounting parts have a self adjusting strain relief for cable diameters between 3 and 8 mm, and mated connectors are secured by a latch.

This product has dual use terminals which can either be soldered or crimped for increased choice and ease of connectivity.

For type MP see Stock number: 543-591 and for type FP1 Stock number: 543-579.

Warning

Not to be used as mains connectors

Možda će vas zanimati
RS PRO Cable Mount XLR Connector, Female, 5 Way
€ 17,02komadno (bez PDV-a)
X CONNECTOR 5-11C
Cijena na upitkomadno (bez PDV-a)