NEWHAVEN DISPLAY INTERNATIONAL NHD-3.5-HDMI-HR-RSXP-CTU LCD Colour Display, 3.5in VGA, 640 x 480pixels

Tehnička dokumentacija
Tehnički podaci
Diagonal Display Size
3.5in
Interface Type
HDMI
Resolution
640 x 480pixels
Touch Screen
No
Viewing Area Dimensions
72.48 x 55.36mm
Touch Screen Type
None
Supply Voltage
5 V
Backlight Type
LED
Display Mode
Transmissive
Dimensions
92 x 63.9 x 17.09mm
Minimum Operating Temperature
-20°C
Maximum Operating Temperature
+70°C
Graphics Array Type
VGA
Depth
17.09mm
Voltage Rating
5V
Operating Temperature Range
-20 → 70°C
Display Type
TFT
Number of Colours
3
Width
63.9mm
Height
92mm
Power Supply Included
Yes
Current Rating
650mA
Zemlja podrijetla
China
RSD 16.546
RSD 16.546 Each (bez PDV-a)
RSD 19.855
RSD 19.855 Each (s PDV-om)
1
RSD 16.546
RSD 16.546 Each (bez PDV-a)
RSD 19.855
RSD 19.855 Each (s PDV-om)
Informacije o stanju skladišta trenutno nisu dostupne.
1
Informacije o stanju skladišta trenutno nisu dostupne.
Tehnička dokumentacija
Tehnički podaci
Diagonal Display Size
3.5in
Interface Type
HDMI
Resolution
640 x 480pixels
Touch Screen
No
Viewing Area Dimensions
72.48 x 55.36mm
Touch Screen Type
None
Supply Voltage
5 V
Backlight Type
LED
Display Mode
Transmissive
Dimensions
92 x 63.9 x 17.09mm
Minimum Operating Temperature
-20°C
Maximum Operating Temperature
+70°C
Graphics Array Type
VGA
Depth
17.09mm
Voltage Rating
5V
Operating Temperature Range
-20 → 70°C
Display Type
TFT
Number of Colours
3
Width
63.9mm
Height
92mm
Power Supply Included
Yes
Current Rating
650mA
Zemlja podrijetla
China