Tehnička dokumentacija
Tehnički podaci
Brand
NexperiaLogic Family
LVC
Logic Function
Buffer
Number of Channels
2
Schmitt Trigger Input
Yes
Input Type
Schmitt Trigger
Output Type
Push-Pull
Polarity
Non-Inverting
Package Type
VSSOP8
Pin Count
8
Zemlja podrijetla
China
RSD 61
RSD 61 Each (bez PDV-a)
RSD 74
RSD 74 Each (s PDV-om)
Nexperia 74LVC3G17DC,125, Dual-Channel Non-Inverting Schmitt Trigger Push-Pull Schmitt Buffer, 8-Pin VSSOP8
1
RSD 61
RSD 61 Each (bez PDV-a)
RSD 74
RSD 74 Each (s PDV-om)
Nexperia 74LVC3G17DC,125, Dual-Channel Non-Inverting Schmitt Trigger Push-Pull Schmitt Buffer, 8-Pin VSSOP8
Informacije o stanju skladišta trenutno nisu dostupne.
1
Informacije o stanju skladišta trenutno nisu dostupne.
količina | Jedinična cena |
---|---|
1 - 24 | RSD 61 |
25 - 99 | RSD 54 |
100 - 499 | RSD 48 |
500 - 999 | RSD 43 |
1000+ | RSD 40 |
Tehnička dokumentacija
Tehnički podaci
Brand
NexperiaLogic Family
LVC
Logic Function
Buffer
Number of Channels
2
Schmitt Trigger Input
Yes
Input Type
Schmitt Trigger
Output Type
Push-Pull
Polarity
Non-Inverting
Package Type
VSSOP8
Pin Count
8
Zemlja podrijetla
China