Tehnička dokumentacija
Tehnički podaci
Brand
NexperiaLogic Family
LVC
Logic Function
Buffer
Number of Channels
2
Schmitt Trigger Input
Yes
Input Type
Schmitt Trigger
Output Type
Push-Pull
Polarity
Non-Inverting
Package Type
TSSOP8
Pin Count
8
Zemlja podrijetla
China
KM 1,15
KM 1,15 Each (bez PDV-a)
KM 1,35
KM 1,35 Each (s PDV-om)
Nexperia 74LVC3G17DP,125, Dual-Channel Non-Inverting Schmitt Trigger Push-Pull Schmitt Buffer, 8-Pin TSSOP8
1
KM 1,15
KM 1,15 Each (bez PDV-a)
KM 1,35
KM 1,35 Each (s PDV-om)
Nexperia 74LVC3G17DP,125, Dual-Channel Non-Inverting Schmitt Trigger Push-Pull Schmitt Buffer, 8-Pin TSSOP8
Informacije o stanju skladišta trenutno nisu dostupne.
1
Informacije o stanju skladišta trenutno nisu dostupne.
količina | Jedinična cijena |
---|---|
1 - 24 | KM 1,15 |
25 - 99 | KM 1,06 |
100 - 499 | KM 1,00 |
500+ | KM 0,76 |
Tehnička dokumentacija
Tehnički podaci
Brand
NexperiaLogic Family
LVC
Logic Function
Buffer
Number of Channels
2
Schmitt Trigger Input
Yes
Input Type
Schmitt Trigger
Output Type
Push-Pull
Polarity
Non-Inverting
Package Type
TSSOP8
Pin Count
8
Zemlja podrijetla
China