Tehnička dokumentacija
Tehnički podaci
Brand
NexperiaTransistor Type
NPN
Maximum DC Collector Current
100 mA
Maximum Collector Emitter Voltage
45 V
Package Type
SOT-23 (TO-236AB)
Mounting Type
Surface Mount
Maximum Power Dissipation
250 mW
Minimum DC Current Gain
420
Transistor Configuration
Single
Maximum Collector Base Voltage
50 V
Maximum Emitter Base Voltage
6 V
Maximum Operating Frequency
100 MHz
Pin Count
3
Number of Elements per Chip
1
Dimensions
1 x 3 x 1.4mm
Maximum Operating Temperature
+150 °C
Detalji o proizvodu
Small Signal NPN Transistors
Bipolar Transistors, Nexperia
RSD 784
RSD 15,676 komadno (u pakovanju od 50) (bez PDV-a)
RSD 941
RSD 18,811 komadno (u pakovanju od 50) (s PDV-om)
Standard
50
RSD 784
RSD 15,676 komadno (u pakovanju od 50) (bez PDV-a)
RSD 941
RSD 18,811 komadno (u pakovanju od 50) (s PDV-om)
Standard
50
Informacije o stanju skladišta trenutno nisu dostupne.
Proverite ponovno kasnije.
količina | Jedinična cena | Po pakovanje |
---|---|---|
50 - 550 | RSD 15,676 | RSD 784 |
600 - 1450 | RSD 5,225 | RSD 261 |
1500+ | RSD 3,919 | RSD 196 |
Tehnička dokumentacija
Tehnički podaci
Brand
NexperiaTransistor Type
NPN
Maximum DC Collector Current
100 mA
Maximum Collector Emitter Voltage
45 V
Package Type
SOT-23 (TO-236AB)
Mounting Type
Surface Mount
Maximum Power Dissipation
250 mW
Minimum DC Current Gain
420
Transistor Configuration
Single
Maximum Collector Base Voltage
50 V
Maximum Emitter Base Voltage
6 V
Maximum Operating Frequency
100 MHz
Pin Count
3
Number of Elements per Chip
1
Dimensions
1 x 3 x 1.4mm
Maximum Operating Temperature
+150 °C
Detalji o proizvodu