Tehnička dokumentacija
Tehnički podaci
Proizvođač
NexperiaTransistor Type
NPN
Maximum Continuous Collector Current
500 mA
Maximum Collector Emitter Voltage
60 V
Maximum Emitter Base Voltage
10 V
Package Type
SOT-23 (TO-236AB)
Mounting Type
Surface Mount
Pin Count
3
Transistor Configuration
Single
Number of Elements per Chip
1
Minimum DC Current Gain
2000
Maximum Base Emitter Saturation Voltage
1.5 V
Maximum Collector Base Voltage
80 V
Maximum Collector Emitter Saturation Voltage
1 V
Maximum Collector Cut-off Current
0.0001mA
Height
1mm
Width
1.4mm
Dimensions
3 x 1.4 x 1mm
Maximum Operating Temperature
+150 °C
Length
3mm
Minimum Operating Temperature
-65 °C
Detalji o proizvodu
Darlington Transistors, Nexperia
Bipolar Transistors, Nexperia
€ 14,00
€ 0,28 Each (Supplied as a Tape) (bez PDV-a)
€ 17,50
€ 0,35 Each (Supplied as a Tape) (s PDV-om)
Standard
50
€ 14,00
€ 0,28 Each (Supplied as a Tape) (bez PDV-a)
€ 17,50
€ 0,35 Each (Supplied as a Tape) (s PDV-om)
Informacije o stanju skladišta trenutno nisu dostupne.
Standard
50
Informacije o stanju skladišta trenutno nisu dostupne.
količina | jedinična cijena | Po traka |
---|---|---|
50 - 50 | € 0,28 | € 14,00 |
100+ | € 0,11 | € 5,50 |
Tehnička dokumentacija
Tehnički podaci
Proizvođač
NexperiaTransistor Type
NPN
Maximum Continuous Collector Current
500 mA
Maximum Collector Emitter Voltage
60 V
Maximum Emitter Base Voltage
10 V
Package Type
SOT-23 (TO-236AB)
Mounting Type
Surface Mount
Pin Count
3
Transistor Configuration
Single
Number of Elements per Chip
1
Minimum DC Current Gain
2000
Maximum Base Emitter Saturation Voltage
1.5 V
Maximum Collector Base Voltage
80 V
Maximum Collector Emitter Saturation Voltage
1 V
Maximum Collector Cut-off Current
0.0001mA
Height
1mm
Width
1.4mm
Dimensions
3 x 1.4 x 1mm
Maximum Operating Temperature
+150 °C
Length
3mm
Minimum Operating Temperature
-65 °C
Detalji o proizvodu