Tehnička dokumentacija
Tehnički podaci
Brand
NexperiaLogic Function
OR
Mounting Type
Surface Mount
Number Of Elements
4
Number of Inputs per Gate
2
Schmitt Trigger Input
No
Package Type
SOIC
Pin Count
14
Logic Family
4000
Maximum Operating Supply Voltage
15 V
Maximum High Level Output Current
-3.6mA
Maximum Propagation Delay Time @ Maximum CL
115 ns @ 5 V, 35 ns @ 15 V, 50 ns @ 10 V
Minimum Operating Supply Voltage
3 V
Maximum Low Level Output Current
3.6mA
Height
1.45mm
Width
4mm
Minimum Operating Temperature
-40 °C
Dimensions
8.75 x 4 x 1.45mm
Maximum Operating Temperature
+85 °C
Propagation Delay Test Condition
50pF
Length
8.75mm
Detalji o proizvodu
4000 Series Logic Gates, Nexperia
4000 CMOS Logic Family, Nexperia
€ 33,63
€ 0,59 Each (In a Tube of 57) (bez PDV-a)
€ 39,35
€ 0,69 Each (In a Tube of 57) (s PDV-om)
57
€ 33,63
€ 0,59 Each (In a Tube of 57) (bez PDV-a)
€ 39,35
€ 0,69 Each (In a Tube of 57) (s PDV-om)
Informacije o stanju skladišta trenutno nisu dostupne.
57
Informacije o stanju skladišta trenutno nisu dostupne.
| količina | Jedinična cijena | Po cijev |
|---|---|---|
| 57 - 57 | € 0,59 | € 33,63 |
| 114 - 228 | € 0,57 | € 32,49 |
| 285 - 513 | € 0,56 | € 31,92 |
| 570+ | € 0,55 | € 31,35 |
Tehnička dokumentacija
Tehnički podaci
Brand
NexperiaLogic Function
OR
Mounting Type
Surface Mount
Number Of Elements
4
Number of Inputs per Gate
2
Schmitt Trigger Input
No
Package Type
SOIC
Pin Count
14
Logic Family
4000
Maximum Operating Supply Voltage
15 V
Maximum High Level Output Current
-3.6mA
Maximum Propagation Delay Time @ Maximum CL
115 ns @ 5 V, 35 ns @ 15 V, 50 ns @ 10 V
Minimum Operating Supply Voltage
3 V
Maximum Low Level Output Current
3.6mA
Height
1.45mm
Width
4mm
Minimum Operating Temperature
-40 °C
Dimensions
8.75 x 4 x 1.45mm
Maximum Operating Temperature
+85 °C
Propagation Delay Test Condition
50pF
Length
8.75mm
Detalji o proizvodu


