Tehnička dokumentacija
Tehnički podaci
Contact Configuration
SPDT
Switch Operation
On-Off-On
Contact Current Rating
15 A
Mounting Type
PCB
Terminal Type
Solder
Illuminated
No
Zemlja podrijetla
China
KM 117,74
KM 11,774 Each (In a Bag of 10) (bez PDV-a)
KM 137,76
KM 13,776 Each (In a Bag of 10) (s PDV-om)
10
KM 117,74
KM 11,774 Each (In a Bag of 10) (bez PDV-a)
KM 137,76
KM 13,776 Each (In a Bag of 10) (s PDV-om)
10
Informacije o stanju skladišta trenutno nisu dostupne.
Provjerite ponovno kasnije.
količina | Jedinična cijena | Po kesa |
---|---|---|
10 - 10 | KM 11,774 | KM 117,74 |
20 - 40 | KM 11,50 | KM 115,00 |
50 - 90 | KM 11,422 | KM 114,22 |
100+ | KM 11,305 | KM 113,05 |
Tehnička dokumentacija
Tehnički podaci
Contact Configuration
SPDT
Switch Operation
On-Off-On
Contact Current Rating
15 A
Mounting Type
PCB
Terminal Type
Solder
Illuminated
No
Zemlja podrijetla
China