Nightsearcher LED Torch Black 120 lm, 112 mm

RS kataloški broj:: 907-6429brend: NightsearcherProizvođački broj:: NSEXPLORERX1
brand-logo
Prikaži sve u Torches

Tehnička dokumentacija

Tehnički podaci

Torch Style

Pocket

Rechargeable

No

Lamp Type

LED

Luminosity

120 lm

Case Material

Aluminium

Batteries

AA

Hazardous Area

No

Model

Explorer-X1

Range

100 m

Beam Type

Spot

Length

112 mm

Colour

Black

Head Diameter

24mm

Zemlja podrijetla

China

Detalji o proizvodu

Nightsearcher EXPLORERV1 Rechargeable LED Flashlight

The Nightsearcher EXPLORER V1 is a powerful pocket size flashlight, with a maximum output of 120 lumens. This LED Flashlight features high performance LED, precision lens and reflector, and produces a powerful beam, with 5 different modes: High, low, Strobe, SOS function and Dimmable Control. Made from ultra-light aluminum, but is robust and strong making it suitable for professional or domestic use.

The torch is powered by 1 x AA battery with a run time between 1.5 and 20 hours, depending on the setting used. The Explorer V1 torch is Water resistant and has shatterproof polycarbonate lens..

Supplied with

1 x AA battery

Možda će vas interesovati

Cena na upit

Nightsearcher LED Torch Black 120 lm, 112 mm

Cena na upit

Nightsearcher LED Torch Black 120 lm, 112 mm

Informacije o stanju skladišta trenutno nisu dostupne.

Informacije o stanju skladišta trenutno nisu dostupne.

Možda će vas interesovati

Tehnička dokumentacija

Tehnički podaci

Torch Style

Pocket

Rechargeable

No

Lamp Type

LED

Luminosity

120 lm

Case Material

Aluminium

Batteries

AA

Hazardous Area

No

Model

Explorer-X1

Range

100 m

Beam Type

Spot

Length

112 mm

Colour

Black

Head Diameter

24mm

Zemlja podrijetla

China

Detalji o proizvodu

Nightsearcher EXPLORERV1 Rechargeable LED Flashlight

The Nightsearcher EXPLORER V1 is a powerful pocket size flashlight, with a maximum output of 120 lumens. This LED Flashlight features high performance LED, precision lens and reflector, and produces a powerful beam, with 5 different modes: High, low, Strobe, SOS function and Dimmable Control. Made from ultra-light aluminum, but is robust and strong making it suitable for professional or domestic use.

The torch is powered by 1 x AA battery with a run time between 1.5 and 20 hours, depending on the setting used. The Explorer V1 torch is Water resistant and has shatterproof polycarbonate lens..

Supplied with

1 x AA battery

Možda će vas interesovati