Nippon Chemi-Con 22μF Electrolytic Aluminium Electrolytic Capacitor 63V dc, Through Hole

RS kataloški broj:: 547-8228brend: Nippon Chemi-Con
brand-logo
Prikaži sve u Aluminium Capacitors

Tehnička dokumentacija

Tehnički podaci

Capacitance

22µF

Voltage

63V dc

Mounting Type

Through Hole

Technology

Electrolytic

Dimensions

5 (Dia.) x 11mm

Height

11mm

Minimum Operating Temperature

-40°C

Diameter

5mm

Maximum Operating Temperature

+85°C

Lead Pitch

2mm

Lifetime

2000h

Leakage Current

4 μA

Tolerance

±20%

Ripple Current

100mA

Možda će vas interesovati
RS PRO 22μF Aluminium Electrolytic Capacitor 63V dc, Radial, Through Hole
RSD 23,514komadno (u pakovanju od 100) (bez PDV-a)
Informacije o stanju skladišta trenutno nisu dostupne.

Cena na upit

komadno (u pakovanju od 5) (bez PDV-a)

Nippon Chemi-Con 22μF Electrolytic Aluminium Electrolytic Capacitor 63V dc, Through Hole

Cena na upit

komadno (u pakovanju od 5) (bez PDV-a)

Nippon Chemi-Con 22μF Electrolytic Aluminium Electrolytic Capacitor 63V dc, Through Hole
Informacije o stanju skladišta trenutno nisu dostupne.

Informacije o stanju skladišta trenutno nisu dostupne.

Proverite ponovno kasnije.

Možda će vas interesovati
RS PRO 22μF Aluminium Electrolytic Capacitor 63V dc, Radial, Through Hole
RSD 23,514komadno (u pakovanju od 100) (bez PDV-a)

Tehnička dokumentacija

Tehnički podaci

Capacitance

22µF

Voltage

63V dc

Mounting Type

Through Hole

Technology

Electrolytic

Dimensions

5 (Dia.) x 11mm

Height

11mm

Minimum Operating Temperature

-40°C

Diameter

5mm

Maximum Operating Temperature

+85°C

Lead Pitch

2mm

Lifetime

2000h

Leakage Current

4 μA

Tolerance

±20%

Ripple Current

100mA

Možda će vas interesovati
RS PRO 22μF Aluminium Electrolytic Capacitor 63V dc, Radial, Through Hole
RSD 23,514komadno (u pakovanju od 100) (bez PDV-a)