Tehnička dokumentacija
Tehnički podaci
Amplifier Type
General Purpose
Mounting Type
Surface Mount
Package Type
DMP
Power Supply Type
Single
Number of Channels per Chip
2
Pin Count
8
Typical Gain Bandwidth Product
8MHz
Rail to Rail
No
KM 2.346,96
KM 1,173 Each (On a Reel of 2000) (bez PDV-a)
KM 2.745,94
KM 1,372 Each (On a Reel of 2000) (s PDV-om)
2000
KM 2.346,96
KM 1,173 Each (On a Reel of 2000) (bez PDV-a)
KM 2.745,94
KM 1,372 Each (On a Reel of 2000) (s PDV-om)
Informacije o stanju skladišta trenutno nisu dostupne.
2000
Informacije o stanju skladišta trenutno nisu dostupne.
Tehnička dokumentacija
Tehnički podaci
Amplifier Type
General Purpose
Mounting Type
Surface Mount
Package Type
DMP
Power Supply Type
Single
Number of Channels per Chip
2
Pin Count
8
Typical Gain Bandwidth Product
8MHz
Rail to Rail
No