NKK Switches Rotary Coded DIP Switch

RS kataloški broj:: 125-1880robna marka: NKK SwitchesProizvođački broj:: FR01KR10P-S
brand-logo
Prikaži sve u Rotary Encoded DIP Switches

Tehnička dokumentacija

Tehnički podaci

Mounting Type

Through Hole

Output Coding

BCD

Terminal Type

Solder

Number of Switch Positions

10

Contact Current Rating

100 mA

Voltage Rating

5 V dc, 50V dc

Height

10.8mm

Width

10mm

Depth

10mm

Zemlja podrijetla

China

Detalji o proizvodu

NKK Rotary Switches FR01 Series

FR01 rotary switches are a compact low profile design allowing high density ,ounting and close stacking of PC boards.

Standards

UL94V-0, UL, CSA

€ 28,55

€ 5,71 Each (In a Pack of 5) (bez PDV-a)

€ 33,40

€ 6,681 Each (In a Pack of 5) (s PDV-om)

NKK Switches Rotary Coded DIP Switch

€ 28,55

€ 5,71 Each (In a Pack of 5) (bez PDV-a)

€ 33,40

€ 6,681 Each (In a Pack of 5) (s PDV-om)

NKK Switches Rotary Coded DIP Switch

Informacije o stanju skladišta trenutno nisu dostupne.

Informacije o stanju skladišta trenutno nisu dostupne.

količinaJedinična cijenaPo pakovanje
5 - 20€ 5,71€ 28,55
25 - 95€ 5,22€ 26,10
100 - 495€ 4,54€ 22,70
500+€ 4,27€ 21,35

Tehnička dokumentacija

Tehnički podaci

Mounting Type

Through Hole

Output Coding

BCD

Terminal Type

Solder

Number of Switch Positions

10

Contact Current Rating

100 mA

Voltage Rating

5 V dc, 50V dc

Height

10.8mm

Width

10mm

Depth

10mm

Zemlja podrijetla

China

Detalji o proizvodu

NKK Rotary Switches FR01 Series

FR01 rotary switches are a compact low profile design allowing high density ,ounting and close stacking of PC boards.

Standards

UL94V-0, UL, CSA