Tehnička dokumentacija
Tehnički podaci
Brand
NMBInside Diameter
6mm
Outside Diameter
15mm
Race Width
5mm
Ball Bearing Type
Double Row Deep Groove Ball Bearing
Sealing Arrangement
Both Sides Shielded
Bearing Clearance
CN
Material
Steel
Ball Material
Stainless Steel
Cage Material
Steel
Number of Rows
1
Static Load Rating
671kN
Dynamic Load Rating
1.735kN
Bore Type
Parallel
Race Material
Martensitic Stainless Steel
Partial Bearing Code
DDR-1560ZZ
Race Type
Plain
Zemlja podrijetla
Thailand
Detalji o proizvodu
Metric & Imperial Bearings - ABEC 5
NMB metric and imperial bearings manufactured to ABEC 5. The bearings are suitable for use with precision instruments, chart recorders, etc. Manufactured from corrosion-resistant steel, the bearings are available in two designs: plain and flanged. The metric and imperial bearings incorporate double metallic protection shields, and the metric plain bearings are also available in Chromium Steel.
RSD 2.380
RSD 1.190,084 komadno (u pakovanju od 2) (bez PDV-a)
RSD 2.856
RSD 1.428,101 komadno (u pakovanju od 2) (s PDV-om)
2
RSD 2.380
RSD 1.190,084 komadno (u pakovanju od 2) (bez PDV-a)
RSD 2.856
RSD 1.428,101 komadno (u pakovanju od 2) (s PDV-om)
2
Informacije o stanju skladišta trenutno nisu dostupne.
Proverite ponovno kasnije.
količina | Jedinična cena | Po pakovanje |
---|---|---|
2 - 8 | RSD 1.190,084 | RSD 2.380 |
10+ | RSD 1.157,425 | RSD 2.315 |
Tehnička dokumentacija
Tehnički podaci
Brand
NMBInside Diameter
6mm
Outside Diameter
15mm
Race Width
5mm
Ball Bearing Type
Double Row Deep Groove Ball Bearing
Sealing Arrangement
Both Sides Shielded
Bearing Clearance
CN
Material
Steel
Ball Material
Stainless Steel
Cage Material
Steel
Number of Rows
1
Static Load Rating
671kN
Dynamic Load Rating
1.735kN
Bore Type
Parallel
Race Material
Martensitic Stainless Steel
Partial Bearing Code
DDR-1560ZZ
Race Type
Plain
Zemlja podrijetla
Thailand
Detalji o proizvodu
Metric & Imperial Bearings - ABEC 5
NMB metric and imperial bearings manufactured to ABEC 5. The bearings are suitable for use with precision instruments, chart recorders, etc. Manufactured from corrosion-resistant steel, the bearings are available in two designs: plain and flanged. The metric and imperial bearings incorporate double metallic protection shields, and the metric plain bearings are also available in Chromium Steel.