Tehnička dokumentacija
Tehnički podaci
Brand
NorcompNumber Of Contacts
15
Gender
Female/Male
Body Orientation
Right Angle
Mounting Type
Through Hole
Pitch
2.77mm
D Connector Type
Dual Ports D-Sub
Termination Method
Solder
Mounting Hardware
4-40 StandOffs/Board Lock
Current Rating
5.0A
Housing Material
Steel
Voltage Rating
1.0 kV
Length
38.99mm
Width
25.4mm
Depth
31.75mm
Dimensions
38.99 x 25.4 x 31.75mm
Series
178
Contact Plating
Gold Flash
Contact Material
Brass
Minimum Operating Temperature
-55.0°C
Maximum Operating Temperature
+105°C
Series Number
178
Zemlja podrijetla
Taiwan, Province Of China
RSD 1.877
RSD 1.877 Each (bez PDV-a)
RSD 2.253
RSD 2.253 Each (s PDV-om)
1
RSD 1.877
RSD 1.877 Each (bez PDV-a)
RSD 2.253
RSD 2.253 Each (s PDV-om)
1
Informacije o stanju skladišta trenutno nisu dostupne.
Proverite ponovno kasnije.
količina | Jedinična cena |
---|---|
1 - 4 | RSD 1.877 |
5 - 24 | RSD 1.464 |
25 - 49 | RSD 1.323 |
50+ | RSD 1.317 |
Tehnička dokumentacija
Tehnički podaci
Brand
NorcompNumber Of Contacts
15
Gender
Female/Male
Body Orientation
Right Angle
Mounting Type
Through Hole
Pitch
2.77mm
D Connector Type
Dual Ports D-Sub
Termination Method
Solder
Mounting Hardware
4-40 StandOffs/Board Lock
Current Rating
5.0A
Housing Material
Steel
Voltage Rating
1.0 kV
Length
38.99mm
Width
25.4mm
Depth
31.75mm
Dimensions
38.99 x 25.4 x 31.75mm
Series
178
Contact Plating
Gold Flash
Contact Material
Brass
Minimum Operating Temperature
-55.0°C
Maximum Operating Temperature
+105°C
Series Number
178
Zemlja podrijetla
Taiwan, Province Of China