Norcomp MICRO-D 25 Way Right Angle Through Hole D-sub Connector Plug, 1.27mm Pitch, with Boardlocks, Standoffs

RS kataloški broj:: 135-4276robna marka: NorcompProizvođački broj:: 381-025-112L565
brand-logo
Prikaži sve u D Sub Connectors

Tehnička dokumentacija

Tehnički podaci

Brand

Norcomp

Number Of Contacts

25

Gender

Male

Body Orientation

Right Angle

Mounting Type

Through Hole

Pitch

1.27mm

D Connector Type

Micro-D

Termination Method

Solder

Mounting Hardware

Boardlocks, Standoffs

Current Rating

1A

Housing Material

Steel

Voltage Rating

500.0 V

Length

19.69mm

Width

14.9mm

Depth

7.7mm

Dimensions

19.69 x 14.9 x 7.7mm

Series

MICRO-D

Contact Plating

Gold, Tin

Contact Material

Copper Alloy

Minimum Operating Temperature

-55.0°C

Maximum Operating Temperature

+85°C

Series Number

381

Zemlja podrijetla

Taiwan, Province Of China

Detalji o proizvodu

NorComp MICRO-D 380 and 381 Series Micro Miniature D-Sub Connectors

MICRO-D 380 and 381 series PCB mount micro-miniature D-Sub connectors with a 1.27mm pitch and a compact design. The micro-miniature D-Sub connector is 1/3 the size of a standard D-Sub connector. These 380 series MICRO-D d-sub connectors have a metal to metal interface for improved grounding and shielding and a robust mechanical connection. The right angle versions of these micro-miniature D-Sub connectors feature boardlocks for extra retention on the PCB and 2.56 female screwlocks for a secure mounting connection. These MICRO-D D-Sub connectors are available in industry standard sizes of 9, 15 and 25 positions and intermate with most commercial competitive products.

D-Sub Connectors - NorComp

Zamisliti. Stvoriti. Surađivati

PRIDRUŽITE SE BESPLATNO

Bez skrivenih naknada!

design-spark
design-spark
  • Preuzmite i koristite naš softver DesignSpark za svoje PCB i 3D mehaničke dizajne
  • Pregledajte i doprinesite sadržaju internet stranice i foruma
  • Preuzmite 3D modele, sheme i otiske s više od milijun proizvoda
Kliknite ovdje kako biste saznali više
Informacije o stanju skladišta trenutno nisu dostupne.

KM 99,67

KM 99,67 Each (bez PDV-a)

KM 116,61

KM 116,61 Each (s PDV-om)

Norcomp MICRO-D 25 Way Right Angle Through Hole D-sub Connector Plug, 1.27mm Pitch, with Boardlocks, Standoffs

KM 99,67

KM 99,67 Each (bez PDV-a)

KM 116,61

KM 116,61 Each (s PDV-om)

Norcomp MICRO-D 25 Way Right Angle Through Hole D-sub Connector Plug, 1.27mm Pitch, with Boardlocks, Standoffs
Informacije o stanju skladišta trenutno nisu dostupne.

Informacije o stanju skladišta trenutno nisu dostupne.

Provjerite ponovno kasnije.

količinaJedinična cijena
1 - 24KM 99,67
25+KM 79,86

Zamisliti. Stvoriti. Surađivati

PRIDRUŽITE SE BESPLATNO

Bez skrivenih naknada!

design-spark
design-spark
  • Preuzmite i koristite naš softver DesignSpark za svoje PCB i 3D mehaničke dizajne
  • Pregledajte i doprinesite sadržaju internet stranice i foruma
  • Preuzmite 3D modele, sheme i otiske s više od milijun proizvoda
Kliknite ovdje kako biste saznali više

Tehnička dokumentacija

Tehnički podaci

Brand

Norcomp

Number Of Contacts

25

Gender

Male

Body Orientation

Right Angle

Mounting Type

Through Hole

Pitch

1.27mm

D Connector Type

Micro-D

Termination Method

Solder

Mounting Hardware

Boardlocks, Standoffs

Current Rating

1A

Housing Material

Steel

Voltage Rating

500.0 V

Length

19.69mm

Width

14.9mm

Depth

7.7mm

Dimensions

19.69 x 14.9 x 7.7mm

Series

MICRO-D

Contact Plating

Gold, Tin

Contact Material

Copper Alloy

Minimum Operating Temperature

-55.0°C

Maximum Operating Temperature

+85°C

Series Number

381

Zemlja podrijetla

Taiwan, Province Of China

Detalji o proizvodu

NorComp MICRO-D 380 and 381 Series Micro Miniature D-Sub Connectors

MICRO-D 380 and 381 series PCB mount micro-miniature D-Sub connectors with a 1.27mm pitch and a compact design. The micro-miniature D-Sub connector is 1/3 the size of a standard D-Sub connector. These 380 series MICRO-D d-sub connectors have a metal to metal interface for improved grounding and shielding and a robust mechanical connection. The right angle versions of these micro-miniature D-Sub connectors feature boardlocks for extra retention on the PCB and 2.56 female screwlocks for a secure mounting connection. These MICRO-D D-Sub connectors are available in industry standard sizes of 9, 15 and 25 positions and intermate with most commercial competitive products.

D-Sub Connectors - NorComp

Zamisliti. Stvoriti. Surađivati

PRIDRUŽITE SE BESPLATNO

Bez skrivenih naknada!

design-spark
design-spark
  • Preuzmite i koristite naš softver DesignSpark za svoje PCB i 3D mehaničke dizajne
  • Pregledajte i doprinesite sadržaju internet stranice i foruma
  • Preuzmite 3D modele, sheme i otiske s više od milijun proizvoda
Kliknite ovdje kako biste saznali više