4 Hole Flange Bearing Unit, MFC25, 25mm ID

RS kataloški broj:: 213-2985brend: NSK-RHPProizvođački broj:: MFC25
brand-logo
Prikaži sve u Bearing Units

Tehnička dokumentacija

Tehnički podaci

Brand

NSK-RHP

Inside Diameter

25mm

Bearing Unit Type

Flange Bearing Unit

Number of Mount Holes

4

Material

Cast Iron

Length

111.1mm

Width

111.1mm

Depth

39.72mm

Mount Hole Size

8mm

Mount Hole Centre-to-Centre

92.1mm

Detalji o proizvodu

RHP - Self-Lube, Cast Iron, Cartridge Unit

Sealed bearing units to suit metric & imperial shafts.

Supplied with

grease nipples and full fitting instructions

Four-Bolt Flange Bearings - NSK

Možda će vas interesovati
4 Hole Flange Bearing Unit, MSF25, 25mm ID
RSD 13.899Each (bez PDV-a)
4 Hole Flange Bearing Unit 25mm ID
RSD 3.082Each (bez PDV-a)

RSD 11.825

RSD 11.825 Each (bez PDV-a)

RSD 14.190

RSD 14.190 Each (s PDV-om)

4 Hole Flange Bearing Unit, MFC25, 25mm ID

RSD 11.825

RSD 11.825 Each (bez PDV-a)

RSD 14.190

RSD 14.190 Each (s PDV-om)

4 Hole Flange Bearing Unit, MFC25, 25mm ID

Informacije o stanju skladišta trenutno nisu dostupne.

Informacije o stanju skladišta trenutno nisu dostupne.

Možda će vas interesovati
4 Hole Flange Bearing Unit, MSF25, 25mm ID
RSD 13.899Each (bez PDV-a)
4 Hole Flange Bearing Unit 25mm ID
RSD 3.082Each (bez PDV-a)

Tehnička dokumentacija

Tehnički podaci

Brand

NSK-RHP

Inside Diameter

25mm

Bearing Unit Type

Flange Bearing Unit

Number of Mount Holes

4

Material

Cast Iron

Length

111.1mm

Width

111.1mm

Depth

39.72mm

Mount Hole Size

8mm

Mount Hole Centre-to-Centre

92.1mm

Detalji o proizvodu

RHP - Self-Lube, Cast Iron, Cartridge Unit

Sealed bearing units to suit metric & imperial shafts.

Supplied with

grease nipples and full fitting instructions

Four-Bolt Flange Bearings - NSK

Možda će vas interesovati
4 Hole Flange Bearing Unit, MSF25, 25mm ID
RSD 13.899Each (bez PDV-a)
4 Hole Flange Bearing Unit 25mm ID
RSD 3.082Each (bez PDV-a)