NSK 61801TN Single Row Deep Groove Ball Bearing- Open Type 12mm I.D, 21mm O.D

RS kataloški broj:: 408-9978robna marka: NSKProizvođački broj:: 61801TN
brand-logo
Prikaži sve u Ležajevi-kuglični

Tehnička dokumentacija

Tehnički podaci

Proizvođač

NSK

Inside Diameter

12mm

Outside Diameter

21mm

Race Width

5mm

Ball Bearing Type

Single Row Deep Groove Ball Bearing

Sealing Arrangement

Open Type

Bearing Clearance

CN

Material

Steel

Ball Material

Steel

Cage Material

Polyamide

Number of Rows

1

Static Load Rating

1.04kN

Dynamic Load Rating

2.15kN

Bore Type

Parallel

Bearing Series

1 Extra Light Thrust

Partial Bearing Code

61801

Race Type

Plain

Detalji o proizvodu

NSK Metric Ball Bearings - Open

NSK single-row deep groove ball bearings are the most common type of rolling bearings. Available in a variety of metric sizes and found in a wide range of applications in many industries.

Možda će vas zanimati

€ 13,15

€ 13,15 komadno (bez PDV-a)

€ 16,44

€ 16,44 komadno (s PDV-om)

NSK 61801TN Single Row Deep Groove Ball Bearing- Open Type 12mm I.D, 21mm O.D

€ 13,15

€ 13,15 komadno (bez PDV-a)

€ 16,44

€ 16,44 komadno (s PDV-om)

NSK 61801TN Single Row Deep Groove Ball Bearing- Open Type 12mm I.D, 21mm O.D

Informacije o stanju skladišta trenutno nisu dostupne.

Informacije o stanju skladišta trenutno nisu dostupne.

Možda će vas zanimati

Tehnička dokumentacija

Tehnički podaci

Proizvođač

NSK

Inside Diameter

12mm

Outside Diameter

21mm

Race Width

5mm

Ball Bearing Type

Single Row Deep Groove Ball Bearing

Sealing Arrangement

Open Type

Bearing Clearance

CN

Material

Steel

Ball Material

Steel

Cage Material

Polyamide

Number of Rows

1

Static Load Rating

1.04kN

Dynamic Load Rating

2.15kN

Bore Type

Parallel

Bearing Series

1 Extra Light Thrust

Partial Bearing Code

61801

Race Type

Plain

Detalji o proizvodu

NSK Metric Ball Bearings - Open

NSK single-row deep groove ball bearings are the most common type of rolling bearings. Available in a variety of metric sizes and found in a wide range of applications in many industries.

Možda će vas zanimati