Tehnička dokumentacija
Tehnički podaci
Brand
NSKManufacturer Series
NAH
For Rail Width
20mm
Carriage Length
69.8mm
Carriage Width
63mm
Dynamic Load Rating
18800N
Static Load Rating
32500N
Detalji o proizvodu
NS Series Compact Linear Carriages
NSK have updated there N1H series of linear motion products and introduced the NH series. Redesigned to keep up with the market and demands on today's linear motion technology the new series offer a number of benefits
RSD 22.712
RSD 22.712 Each (bez PDV-a)
RSD 27.255
RSD 27.255 Each (s PDV-om)
1
RSD 22.712
RSD 22.712 Each (bez PDV-a)
RSD 27.255
RSD 27.255 Each (s PDV-om)
1
Informacije o stanju skladišta trenutno nisu dostupne.
Proverite ponovno kasnije.
količina | Jedinična cena |
---|---|
1 - 4 | RSD 22.712 |
5+ | RSD 22.115 |
Tehnička dokumentacija
Tehnički podaci
Brand
NSKManufacturer Series
NAH
For Rail Width
20mm
Carriage Length
69.8mm
Carriage Width
63mm
Dynamic Load Rating
18800N
Static Load Rating
32500N
Detalji o proizvodu
NS Series Compact Linear Carriages
NSK have updated there N1H series of linear motion products and introduced the NH series. Redesigned to keep up with the market and demands on today's linear motion technology the new series offer a number of benefits